E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Finder 39 Series Interface Relay, DIN Rail Mount, 110V ac/dc Coil, SPDT

RS Stock No.: 819-8972Brand: FinderManufacturers Part No.: 39.11.0.125.0060
brand-logo

Technical Document

Specifications

Brand

Finder

Coil Voltage

110V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

39 Series

Minimum Input Voltage

88V

Maximum Input Voltage

138V

Terminal Type

Screw

Switching Voltage

250 → 400V ac

Depth

90.7mm

Height

87mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

5.6mA

Dimensions

6.2 x 90.7 x 87mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Voltage Range

88 → 138V

Turn On Time

5ms

Operating Temperature Range

-40 → +70°C

Turn Off Time

6ms

Country of Origin

Italy

Product details

39 Series - EMR Screw Terminals

A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability.

Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting

Stock information temporarily unavailable.

€ 39.91

€ 39.91 Each (ex VAT)

€ 47.49

€ 47.49 Each (inc. VAT)

Finder 39 Series Interface Relay, DIN Rail Mount, 110V ac/dc Coil, SPDT

€ 39.91

€ 39.91 Each (ex VAT)

€ 47.49

€ 47.49 Each (inc. VAT)

Finder 39 Series Interface Relay, DIN Rail Mount, 110V ac/dc Coil, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 39.91
5 - 9€ 39.29
10+€ 38.14

Technical Document

Specifications

Brand

Finder

Coil Voltage

110V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

39 Series

Minimum Input Voltage

88V

Maximum Input Voltage

138V

Terminal Type

Screw

Switching Voltage

250 → 400V ac

Depth

90.7mm

Height

87mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

5.6mA

Dimensions

6.2 x 90.7 x 87mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Voltage Range

88 → 138V

Turn On Time

5ms

Operating Temperature Range

-40 → +70°C

Turn Off Time

6ms

Country of Origin

Italy

Product details

39 Series - EMR Screw Terminals

A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability.

Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting