Finder PCB Mount Power Relay, 110V ac Coil, 10A Switching Current, SPDT

Technical Document
Specifications
Brand
FinderCoil Voltage
110V ac
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage (AC)
400V ac
Maximum Switching Current DC
10 A
Maximum Switching Current (DC)
10 A
Length
29mm
Coil Resistance
6900Ω
Coil Power
1.2W
Contact Material
Silver Alloy
Series
40
Depth
12.4mm
Height
25mm
Standards Met
EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
6kV
Life
10000000 cycles
Maximum Switching Power AC
2.5 kVA
Application
PCB
Country of Origin
Italy
Product details
Miniature PCB Relays 8-10-12-16A
A selection of miniature PCB relays from Finder.
Features and Benefits
8mm, 6kV insulation coil to contact
Flux proof: RT II
Dimensions: H25, W29, D12.4mm
Product Application Information
Medical and dentistry
Control panels
Panels for electrical distribution
Toys
Automation for blinds, grilles and shutters
Door and gate openers
Electronic circuit boards
Vending machines
Approvals
SEV, VDE, CSA, UL recognised component for Canada and US, GOST, IMQ, RINA
€ 13.63
€ 13.63 Each (ex VAT)
€ 16.22
€ 16.22 Each (inc. VAT)
1
€ 13.63
€ 13.63 Each (ex VAT)
€ 16.22
€ 16.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 13.63 |
25 - 49 | € 12.14 |
50 - 99 | € 11.96 |
100 - 249 | € 11.17 |
250+ | € 10.91 |
Technical Document
Specifications
Brand
FinderCoil Voltage
110V ac
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage (AC)
400V ac
Maximum Switching Current DC
10 A
Maximum Switching Current (DC)
10 A
Length
29mm
Coil Resistance
6900Ω
Coil Power
1.2W
Contact Material
Silver Alloy
Series
40
Depth
12.4mm
Height
25mm
Standards Met
EAC
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
6kV
Life
10000000 cycles
Maximum Switching Power AC
2.5 kVA
Application
PCB
Country of Origin
Italy
Product details
Miniature PCB Relays 8-10-12-16A
A selection of miniature PCB relays from Finder.
Features and Benefits
8mm, 6kV insulation coil to contact
Flux proof: RT II
Dimensions: H25, W29, D12.4mm
Product Application Information
Medical and dentistry
Control panels
Panels for electrical distribution
Toys
Automation for blinds, grilles and shutters
Door and gate openers
Electronic circuit boards
Vending machines
Approvals
SEV, VDE, CSA, UL recognised component for Canada and US, GOST, IMQ, RINA