Technical Document
Specifications
Brand
FinderCoil Voltage
48V dc
Mounting Type
Plug-In Mount
Switching Current
8A
Number of Poles
2
Latching
No
Country of Origin
Italy
Stock information temporarily unavailable.
€ 199.90
€ 19.99 Each (In a Pack of 10) (ex VAT)
€ 237.88
€ 23.788 Each (In a Pack of 10) (inc. VAT)
Finder Plug-In Mount Non-Latching Relay, 48V dc Coil, 8A Switching Current
10
€ 199.90
€ 19.99 Each (In a Pack of 10) (ex VAT)
€ 237.88
€ 23.788 Each (In a Pack of 10) (inc. VAT)
Finder Plug-In Mount Non-Latching Relay, 48V dc Coil, 8A Switching Current
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FinderCoil Voltage
48V dc
Mounting Type
Plug-In Mount
Switching Current
8A
Number of Poles
2
Latching
No
Country of Origin
Italy