Finder PCB Mount Force Guided Relay, 48V dc Coil Voltage, 2 Pole, DPDT

RS Stock No.: 102-440Brand: FinderManufacturers Part No.: 50.12.9.048.1000
brand-logo
View all in Force Guided Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

48V dc

Mounting Type

PCB Mount

Contact Configuration

DPDT

Number of Poles

2

Coil Resistance

3.28 kΩ

Switching Current

8A

Coil Power

700mW

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Terminal Type

Through Hole

Standards Met

EN61810-3 type B

Series

50

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Depth

12.4mm

Life

100000 (Electrical) Cycles, 10000000 (Mechanical)Cycles

Maximum Switching Power AC

2 kVA

Height

25mm

Length

29mm

Contact Material

Silver Alloy

Country of Origin

Italy

Product details

50 Series - 50.12

Finder 50 series safety relay with forcibly guided contacts according to EN 50205 type B.

High physical separation between adjacent contacts
8mm, 6kV (1.2/50μs) isolation, coil to contact
Flux proof: RT II

Approvals

IMQ, TUV, UL recognised component for Canada and US

Stock information temporarily unavailable.

€ 23.75

€ 23.75 Each (ex VAT)

€ 28.26

€ 28.26 Each (inc. VAT)

Finder PCB Mount Force Guided Relay, 48V dc Coil Voltage, 2 Pole, DPDT

€ 23.75

€ 23.75 Each (ex VAT)

€ 28.26

€ 28.26 Each (inc. VAT)

Finder PCB Mount Force Guided Relay, 48V dc Coil Voltage, 2 Pole, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 23.75
5 - 9€ 23.44
10+€ 22.76

Technical Document

Specifications

Brand

Finder

Coil Voltage

48V dc

Mounting Type

PCB Mount

Contact Configuration

DPDT

Number of Poles

2

Coil Resistance

3.28 kΩ

Switching Current

8A

Coil Power

700mW

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Terminal Type

Through Hole

Standards Met

EN61810-3 type B

Series

50

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Depth

12.4mm

Life

100000 (Electrical) Cycles, 10000000 (Mechanical)Cycles

Maximum Switching Power AC

2 kVA

Height

25mm

Length

29mm

Contact Material

Silver Alloy

Country of Origin

Italy

Product details

50 Series - 50.12

Finder 50 series safety relay with forcibly guided contacts according to EN 50205 type B.

High physical separation between adjacent contacts
8mm, 6kV (1.2/50μs) isolation, coil to contact
Flux proof: RT II

Approvals

IMQ, TUV, UL recognised component for Canada and US