E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Finder PCB Mount Power Relay, 230V ac Coil, 10A Switching Current, 3PDT

RS Stock No.: 253-3518Brand: FinderManufacturers Part No.: 55.13.8.230.0000Distrelec Article No.: 13744403
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

3PDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

27.7mm

Coil Resistance

17000Ω

Coil Power

1.5W

Contact Material

Silver Alloy

Series

55 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV

Depth

20.7mm

Life

10000000 (AC Mechanical) cycles, 200000 (Electrical) cycles, 20000000 (DC Mechanical) cycles

Height

35.8mm

Maximum Switching Power AC

2.5 kVA

Country of Origin

Italy

Product details

Industrial PCB Mount Relays - series 55.12 and 55.13

Industrial mini-relays to weld on printed circuits.
Three contact configurations.

Approvals

CE, VDE, NF, UL and CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 23.23

€ 23.23 Each (ex VAT)

€ 27.64

€ 27.64 Each (inc. VAT)

Finder PCB Mount Power Relay, 230V ac Coil, 10A Switching Current, 3PDT

€ 23.23

€ 23.23 Each (ex VAT)

€ 27.64

€ 27.64 Each (inc. VAT)

Finder PCB Mount Power Relay, 230V ac Coil, 10A Switching Current, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 23.23
5 - 9€ 22.89
10+€ 22.16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

3PDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

27.7mm

Coil Resistance

17000Ω

Coil Power

1.5W

Contact Material

Silver Alloy

Series

55 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV

Depth

20.7mm

Life

10000000 (AC Mechanical) cycles, 200000 (Electrical) cycles, 20000000 (DC Mechanical) cycles

Height

35.8mm

Maximum Switching Power AC

2.5 kVA

Country of Origin

Italy

Product details

Industrial PCB Mount Relays - series 55.12 and 55.13

Industrial mini-relays to weld on printed circuits.
Three contact configurations.

Approvals

CE, VDE, NF, UL and CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more