Finder Socket Mount Power Relay, 24V dc Coil, 7A Switching Current, 4PDT

Technical Document
Specifications
Brand
FinderCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
Socket Mount
Switching Current
7A
Number of Poles
4
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250/250V
Maximum Switching Voltage (AC)
250/250V
Maximum Switching Current AC
7 A
Maximum Switching Current DC
7 A
Maximum Switching Current (AC)
7 A
Maximum Switching Current (DC)
7 A
Length
27.7mm
Coil Resistance
600Ω
Coil Power
1W
Height
37.2mm
Contact Material
Silver Alloy
Standards Met
CCC, CE, cLUus, CSA, EAC, ENEC03, LR, RINA, VDE
Series
55 Series
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kV
Depth
20.7mm
Life
150 x 10^3 cycles
Maximum Switching Power AC
1.5VA
Maximum Switching Power DC
1 W
Dimensions
20.7x37.2x27.7mm
Country of Origin
Italy
€ 22.76
€ 22.76 Each (ex VAT)
€ 27.08
€ 27.08 Each (inc. VAT)
1
€ 22.76
€ 22.76 Each (ex VAT)
€ 27.08
€ 27.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FinderCoil Voltage
24V dc
Contact Configuration
4PDT
Mounting Type
Socket Mount
Switching Current
7A
Number of Poles
4
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250/250V
Maximum Switching Voltage (AC)
250/250V
Maximum Switching Current AC
7 A
Maximum Switching Current DC
7 A
Maximum Switching Current (AC)
7 A
Maximum Switching Current (DC)
7 A
Length
27.7mm
Coil Resistance
600Ω
Coil Power
1W
Height
37.2mm
Contact Material
Silver Alloy
Standards Met
CCC, CE, cLUus, CSA, EAC, ENEC03, LR, RINA, VDE
Series
55 Series
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kV
Depth
20.7mm
Life
150 x 10^3 cycles
Maximum Switching Power AC
1.5VA
Maximum Switching Power DC
1 W
Dimensions
20.7x37.2x27.7mm
Country of Origin
Italy