Finder PCB Mount Power Relay, 230V ac Coil, 12A Switching Current, DPDT

RS Stock No.: 253-3568Brand: FinderManufacturers Part No.: 56.42.8.230.0000
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

2

Series

56 Series

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

20.7mm

Coil Resistance

17000Ω

Coil Power

1.5W

Depth

27.7mm

Height

36.8mm

Standards Met

CCC, CE, cLUus, CSA, EAC, ENEC03, LR, RINA, VDE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV

Life

100000 cycles

Contact Material

Silver Alloy

Maximum Switching Power AC

3 kVA

Dimensions

20.7x36.8x27.7mm

Application

Power

Country of Origin

Italy

Product details

56 Series

Isolation coil to contact: 2500V
Contact resistance: ≤50mΩ
Rated voltage: 250Vac
Contact material: AgNi
Operating temperature range: -40 to +70°C
Dimensions: H41.1, W20.7, D27.7mm (DPCO), H41.4, W70.8, D27.7mm (4PDT)

Approvals

UL/C-UL recognised; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 28.45

€ 28.45 Each (ex VAT)

€ 33.86

€ 33.86 Each (inc. VAT)

Finder PCB Mount Power Relay, 230V ac Coil, 12A Switching Current, DPDT

€ 28.45

€ 28.45 Each (ex VAT)

€ 33.86

€ 33.86 Each (inc. VAT)

Finder PCB Mount Power Relay, 230V ac Coil, 12A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 28.45
10 - 24€ 26.57
25 - 49€ 25.82
50 - 99€ 25.29
100+€ 23.54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

2

Series

56 Series

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

20.7mm

Coil Resistance

17000Ω

Coil Power

1.5W

Depth

27.7mm

Height

36.8mm

Standards Met

CCC, CE, cLUus, CSA, EAC, ENEC03, LR, RINA, VDE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV

Life

100000 cycles

Contact Material

Silver Alloy

Maximum Switching Power AC

3 kVA

Dimensions

20.7x36.8x27.7mm

Application

Power

Country of Origin

Italy

Product details

56 Series

Isolation coil to contact: 2500V
Contact resistance: ≤50mΩ
Rated voltage: 250Vac
Contact material: AgNi
Operating temperature range: -40 to +70°C
Dimensions: H41.1, W20.7, D27.7mm (DPCO), H41.4, W70.8, D27.7mm (4PDT)

Approvals

UL/C-UL recognised; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in