Finder Plug In Power Relay, 12V dc Coil, 16A Switching Current, 3PDT

RS Stock No.: 292-8433Brand: FinderManufacturers Part No.: 62.33.9.012.0040
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

16A

Number of Poles

3

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

38.2mm

Coil Resistance

110Ω

Coil Power

1.3W

Contact Material

Silver Alloy

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Life

100000(Electrical) Cycles, 30000000(Mechanical) Cycles

Series

62

Depth

49.1mm

Height

35.8mm

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

4 kVA

Application

Power

Country of Origin

Italy

Product details

2 RT/3 RT 16A plug-in relays, series 62.32 and 62.33

Relays with 2 or 3 rest/work contacts (RT).
Permanent 16A current.
Housing equipped with a lockable mechanical test button.
Option to fit with time switch series 86 dual function or multi-function (357-6948 or 357-6954).
Mounts on universal supports with panel attachment, assembly on DIN rail.

Approvals

UL and VDE, CE, CSA, and ABS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 28.32

€ 28.32 Each (ex VAT)

€ 33.70

€ 33.70 Each (inc. VAT)

Finder Plug In Power Relay, 12V dc Coil, 16A Switching Current, 3PDT

€ 28.32

€ 28.32 Each (ex VAT)

€ 33.70

€ 33.70 Each (inc. VAT)

Finder Plug In Power Relay, 12V dc Coil, 16A Switching Current, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 28.32
5 - 9€ 27.85
10+€ 27.07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

16A

Number of Poles

3

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

38.2mm

Coil Resistance

110Ω

Coil Power

1.3W

Contact Material

Silver Alloy

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Life

100000(Electrical) Cycles, 30000000(Mechanical) Cycles

Series

62

Depth

49.1mm

Height

35.8mm

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

4 kVA

Application

Power

Country of Origin

Italy

Product details

2 RT/3 RT 16A plug-in relays, series 62.32 and 62.33

Relays with 2 or 3 rest/work contacts (RT).
Permanent 16A current.
Housing equipped with a lockable mechanical test button.
Option to fit with time switch series 86 dual function or multi-function (357-6948 or 357-6954).
Mounts on universal supports with panel attachment, assembly on DIN rail.

Approvals

UL and VDE, CE, CSA, and ABS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more