Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Finder Flange Mount Power Relay, 24V dc Coil, 16A Switching Current, 3PDT

RS Stock No.: 245-2453Brand: FinderManufacturers Part No.: 62.83.9.024.0000
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

Flange Mount

Switching Current

16A

Number of Poles

3

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Length

68mm

Coil Resistance

445Ω

Coil Power

1.3W

Depth

38.2mm

Height

35.8mm

Minimum Operating Temperature

-40°C

Series

62 Series

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Contact Material

Silver Alloy

Maximum Switching Power AC

4 kVA

Application

Power

Country of Origin

Italy

Product details

62 Series Industrial Power Relays

The 62 series of power relays from Finder. With various mounting types available, which include PCB, plug in and flange, you are sure to find a suitable version. A Reinforced insulation between coil and Contacts according to EN 60335-1, with 6 mm clearance & 8 mm creepage distance makes them perfect for your application.

DPNO and 3PNO have a 3 mm contact gap
Contact Material: AgCdO
Isolation Coil To Contact 6 kV (1.2/50 μs)

Approvals

UL, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Finder Flange Mount Power Relay, 24V dc Coil, 16A Switching Current, 3PDT

P.O.A.

Finder Flange Mount Power Relay, 24V dc Coil, 16A Switching Current, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

Flange Mount

Switching Current

16A

Number of Poles

3

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Length

68mm

Coil Resistance

445Ω

Coil Power

1.3W

Depth

38.2mm

Height

35.8mm

Minimum Operating Temperature

-40°C

Series

62 Series

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Contact Material

Silver Alloy

Maximum Switching Power AC

4 kVA

Application

Power

Country of Origin

Italy

Product details

62 Series Industrial Power Relays

The 62 series of power relays from Finder. With various mounting types available, which include PCB, plug in and flange, you are sure to find a suitable version. A Reinforced insulation between coil and Contacts according to EN 60335-1, with 6 mm clearance & 8 mm creepage distance makes them perfect for your application.

DPNO and 3PNO have a 3 mm contact gap
Contact Material: AgCdO
Isolation Coil To Contact 6 kV (1.2/50 μs)

Approvals

UL, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in