Technical Document
Specifications
Brand
FinderCoil Voltage
24V dc
Contact Configuration
DPST-2NO
Mounting Type
DIN Rail
Switching Current
30A
Number of Poles
2
Latching
No
Country of Origin
Spain
€ 421.60
€ 42.16 Each (In a Pack of 10) (ex VAT)
€ 501.70
€ 50.17 Each (In a Pack of 10) (inc. VAT)
10
€ 421.60
€ 42.16 Each (In a Pack of 10) (ex VAT)
€ 501.70
€ 50.17 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FinderCoil Voltage
24V dc
Contact Configuration
DPST-2NO
Mounting Type
DIN Rail
Switching Current
30A
Number of Poles
2
Latching
No
Country of Origin
Spain