Finder 7L Series LED Cabinet Light, 12 → 48 V ac/dc, 310.6 mm Length, 13 W, 5000K

RS Stock No.: 206-5995Brand: FinderManufacturers Part No.: 7L.46.0.024.2200
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Brand

Finder

Lamp Type

LED

Type

Cabinet Light

Cabinet Lighting Type

Panel Light

Voltage Rating

12 → 48 V ac/dc

Length

310.6 mm

Wattage

13 W

Colour Temperature

5000K

Light Colour

Daylight

Lamp Base

Integrated LEDs

Model

7L Series

Diffuser Finish

Pearl

Series

7L

Country of Origin

Italy

Stock information temporarily unavailable.

€ 133.23

€ 133.23 Each (ex VAT)

€ 158.54

€ 158.54 Each (inc. VAT)

Finder 7L Series LED Cabinet Light, 12 → 48 V ac/dc, 310.6 mm Length, 13 W, 5000K

€ 133.23

€ 133.23 Each (ex VAT)

€ 158.54

€ 158.54 Each (inc. VAT)

Finder 7L Series LED Cabinet Light, 12 → 48 V ac/dc, 310.6 mm Length, 13 W, 5000K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Finder

Lamp Type

LED

Type

Cabinet Light

Cabinet Lighting Type

Panel Light

Voltage Rating

12 → 48 V ac/dc

Length

310.6 mm

Wattage

13 W

Colour Temperature

5000K

Light Colour

Daylight

Lamp Base

Integrated LEDs

Model

7L Series

Diffuser Finish

Pearl

Series

7L

Country of Origin

Italy