E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Finder 83 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac, 2-Contact, 0.05 s → 10days, DPDT

RS Stock No.: 884-0718Brand: FinderManufacturers Part No.: 83.52.0.240.0000Distrelec Article No.: 30402394
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Finder

Supply Voltage

24 → 240V ac

Mounting Type

DIN Rail

Mode of Operation

AE, BEp, DEp, EEa, FE, GE, IT, SHp

Time Range

0.05 s → 10days

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Days, Hours, Minutes, Seconds

Maximum Current

30A

Terminal Type

Screw

Switch Configuration

DPDT

Width

100.3mm

Power Supply

External

Series

83 Series

Maximum Operating Temperature

+60°C

Depth

86.2mm

Length

22.5mm

Minimum Operating Temperature

-20°C

Contact Material

Silver Nickel

Country of Origin

Italy

Product details

83 Series Multifunctional Timers

Multi-function timer range:
83.01 - Multi-function & Multi-voltage, single pole
83.02 - Multi-function & Multi-voltage, double pole (timed + instantaneous options), external time setting potentiometer option
83.52 - Multi-function & Multi-voltage, double pole (timed + instantaneous options), external time setting potentiometer option & pause function option

22.5 mm wide
Eight time scales from 0.05s → 10 days
High input/output isolation
Wide supply range 24 → 240 Vac/dc
35 mm rail (EN 60715) mount
“Blade + cross” - both flat blade and cross head screw drivers can be used to adjust the range and function selectors, the timing trimmer, and to disengage the rail mounting clip
Multi-voltage versions with “PWM clever” technology

Stock information temporarily unavailable.

€ 190.84

€ 190.84 Each (ex VAT)

€ 227.10

€ 227.10 Each (inc. VAT)

Finder 83 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac, 2-Contact, 0.05 s → 10days, DPDT

€ 190.84

€ 190.84 Each (ex VAT)

€ 227.10

€ 227.10 Each (inc. VAT)

Finder 83 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac, 2-Contact, 0.05 s → 10days, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 190.84
5+€ 187.76

Technical Document

Specifications

Brand

Finder

Supply Voltage

24 → 240V ac

Mounting Type

DIN Rail

Mode of Operation

AE, BEp, DEp, EEa, FE, GE, IT, SHp

Time Range

0.05 s → 10days

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Days, Hours, Minutes, Seconds

Maximum Current

30A

Terminal Type

Screw

Switch Configuration

DPDT

Width

100.3mm

Power Supply

External

Series

83 Series

Maximum Operating Temperature

+60°C

Depth

86.2mm

Length

22.5mm

Minimum Operating Temperature

-20°C

Contact Material

Silver Nickel

Country of Origin

Italy

Product details

83 Series Multifunctional Timers

Multi-function timer range:
83.01 - Multi-function & Multi-voltage, single pole
83.02 - Multi-function & Multi-voltage, double pole (timed + instantaneous options), external time setting potentiometer option
83.52 - Multi-function & Multi-voltage, double pole (timed + instantaneous options), external time setting potentiometer option & pause function option

22.5 mm wide
Eight time scales from 0.05s → 10 days
High input/output isolation
Wide supply range 24 → 240 Vac/dc
35 mm rail (EN 60715) mount
“Blade + cross” - both flat blade and cross head screw drivers can be used to adjust the range and function selectors, the timing trimmer, and to disengage the rail mounting clip
Multi-voltage versions with “PWM clever” technology