Finder 85 Series Series Plug In Timer Relay, 24V ac/dc, 4-Contact, 0.05 → 100 s, 3 → 100 min, 5 →

RS Stock No.: 450-4736Brand: FinderManufacturers Part No.: 85.04.0.024.0000Distrelec Article No.: 13754339
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Finder

Supply Voltage

24V ac/dc

Mounting Type

Plug In

Mode of Operation

Interval, ON Delay, Pulse Delayed, Symmetrical Flasher

Time Range

0.05 → 100 s, 3 → 100 min, 5 → 100h

Number of Contacts

4

Number of Timer Functions

Multi Function

Contact Configuration

4PDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

7A

Maximum Voltage

250V ac

Switch Configuration

4PDT

Terminal Type

14-Pin Connector

Power Supply

External

Width

20.6mm

Minimum Current

10A

Length

59.5mm

Series

85 Series

Depth

27.7mm

Maximum Operating Temperature

+60°C

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Time Delay

<=20ms

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 99.40

€ 99.40 Each (ex VAT)

€ 118.29

€ 118.29 Each (inc. VAT)

Finder 85 Series Series Plug In Timer Relay, 24V ac/dc, 4-Contact, 0.05 → 100 s, 3 → 100 min, 5 →

€ 99.40

€ 99.40 Each (ex VAT)

€ 118.29

€ 118.29 Each (inc. VAT)

Finder 85 Series Series Plug In Timer Relay, 24V ac/dc, 4-Contact, 0.05 → 100 s, 3 → 100 min, 5 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 99.40
5 - 9€ 97.89
10+€ 97.21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Finder

Supply Voltage

24V ac/dc

Mounting Type

Plug In

Mode of Operation

Interval, ON Delay, Pulse Delayed, Symmetrical Flasher

Time Range

0.05 → 100 s, 3 → 100 min, 5 → 100h

Number of Contacts

4

Number of Timer Functions

Multi Function

Contact Configuration

4PDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

7A

Maximum Voltage

250V ac

Switch Configuration

4PDT

Terminal Type

14-Pin Connector

Power Supply

External

Width

20.6mm

Minimum Current

10A

Length

59.5mm

Series

85 Series

Depth

27.7mm

Maximum Operating Temperature

+60°C

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Time Delay

<=20ms

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in