Technical Document
Specifications
Brand
FinderAccessory Type
Timer Module
Length
11.3mm
Series
86 Series
Depth
15.5mm
Height
31mm
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +50°C
Maximum Operating Temperature
+50°C
Dimensions
15.5 x 14.1 x 31mm
Country of Origin
Italy
Product details
86 Series - Dual Function Timer Module
Functions - 111, 421
Timer module for use in conjunction with relay and socket
7 time ranges
LED status indicator
€ 57.84
€ 57.84 Each (ex VAT)
€ 68.83
€ 68.83 Each (inc. VAT)
1
€ 57.84
€ 57.84 Each (ex VAT)
€ 68.83
€ 68.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 57.84 |
5 - 9 | € 56.93 |
10+ | € 56.51 |
Technical Document
Specifications
Brand
FinderAccessory Type
Timer Module
Length
11.3mm
Series
86 Series
Depth
15.5mm
Height
31mm
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +50°C
Maximum Operating Temperature
+50°C
Dimensions
15.5 x 14.1 x 31mm
Country of Origin
Italy
Product details
86 Series - Dual Function Timer Module
Functions - 111, 421
Timer module for use in conjunction with relay and socket
7 time ranges
LED status indicator