E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Finder 87 Series Series DIN Rail Mount Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 1-Contact, 0.05-10

RS Stock No.: 385-6929Brand: FinderManufacturers Part No.: 87.01.0.240.0000
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Finder

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Time Range

0.05-10 min, 0.05-10 s, 0.05-60h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Minimum Voltage

20.4V ac/dc

Maximum Operating Temperature

+60°C

Series

87 Series

Depth

101mm

Length

78.8mm

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-20°C

Time Delay

50ms

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Finder 87 Series Series DIN Rail Mount Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 1-Contact, 0.05-10

P.O.A.

Finder 87 Series Series DIN Rail Mount Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 1-Contact, 0.05-10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Finder

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Mounting Type

DIN Rail

Time Range

0.05-10 min, 0.05-10 s, 0.05-60h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Minimum Voltage

20.4V ac/dc

Maximum Operating Temperature

+60°C

Series

87 Series

Depth

101mm

Length

78.8mm

Contact Material

Silver Cadmium Oxide

Minimum Operating Temperature

-20°C

Time Delay

50ms

Country of Origin

Italy