Finder 94 14 Pin 250V ac DIN Rail Relay Socket, for use with 55.34, 85.04, 55.32 Series Relay

RS Stock No.: 666-7987Brand: FinderManufacturers Part No.: 94.040SMA
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Finder

Voltage

250V ac

For Use With

55.34, 85.04, 55.32 Series Relay

Series

94

Current Rating

10A

Mounting Type

DIN Rail

Number of Contacts

14

Country of Origin

Italy

Stock information temporarily unavailable.

€ 12.71

€ 12.71 Each (ex VAT)

€ 15.12

€ 15.12 Each (inc. VAT)

Finder 94 14 Pin 250V ac DIN Rail Relay Socket, for use with 55.34, 85.04, 55.32 Series Relay

€ 12.71

€ 12.71 Each (ex VAT)

€ 15.12

€ 15.12 Each (inc. VAT)

Finder 94 14 Pin 250V ac DIN Rail Relay Socket, for use with 55.34, 85.04, 55.32 Series Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 12.71
5 - 9€ 12.45
10+€ 12.01

Technical Document

Specifications

Brand

Finder

Voltage

250V ac

For Use With

55.34, 85.04, 55.32 Series Relay

Series

94

Current Rating

10A

Mounting Type

DIN Rail

Number of Contacts

14

Country of Origin

Italy