E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Finder 94 Series 250V ac Relay Socket, for use with 55.32, 55.34

RS Stock No.: 457-2802Brand: FinderManufacturers Part No.: 9454.3.SPA
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Finder

Voltage

250V ac

For Use With

55.32, 55.34

Accessory Type

Socket

Series

94 Series

Country of Origin

Italy

Product details

55 Series Relay Accessories

Finder 55 series relay accessories including sockets, coil indication and EMC suppression modules

Features and Benefits

Depending on module selected, they can provide;
Suppression of coil back emf on switch-off
LED indication to show when the coil in energized
Protection against reverse polarity applied across the coil terminals
By-pass of troublesome leakage currents in the coil circuit

Stock information temporarily unavailable.

P.O.A.

Finder 94 Series 250V ac Relay Socket, for use with 55.32, 55.34

P.O.A.

Finder 94 Series 250V ac Relay Socket, for use with 55.32, 55.34
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Finder

Voltage

250V ac

For Use With

55.32, 55.34

Accessory Type

Socket

Series

94 Series

Country of Origin

Italy

Product details

55 Series Relay Accessories

Finder 55 series relay accessories including sockets, coil indication and EMC suppression modules

Features and Benefits

Depending on module selected, they can provide;
Suppression of coil back emf on switch-off
LED indication to show when the coil in energized
Protection against reverse polarity applied across the coil terminals
By-pass of troublesome leakage currents in the coil circuit