Fischer Elektronik Hex Polyamide Spacer ABP 2550 10 10mm

RS Stock No.: 136-4692Brand: Fischer ElektronikManufacturers Part No.: ABP 2550 10
brand-logo
View all in Spacers

Technical Document

Specifications

Body Length

10mm

Material

Polyamide

For Screw Size

M2.5

Body Shape

Hex

Inside Diameter

M2.5

Finish

Plain

Hex Size Across Flat

5mm

Product details

Plain Spacers & Screw Insulators

Stock information temporarily unavailable.

€ 115.00

€ 1.15 Each (In a Bag of 100) (ex VAT)

€ 136.85

€ 1.368 Each (In a Bag of 100) (inc. VAT)

Fischer Elektronik Hex Polyamide Spacer ABP 2550 10 10mm

€ 115.00

€ 1.15 Each (In a Bag of 100) (ex VAT)

€ 136.85

€ 1.368 Each (In a Bag of 100) (inc. VAT)

Fischer Elektronik Hex Polyamide Spacer ABP 2550 10 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Length

10mm

Material

Polyamide

For Screw Size

M2.5

Body Shape

Hex

Inside Diameter

M2.5

Finish

Plain

Hex Size Across Flat

5mm

Product details

Plain Spacers & Screw Insulators