E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Fischer Elektronik Round Nylon Spacer DR 75 V0 5mm

RS Stock No.: 136-4232Brand: Fischer ElektronikManufacturers Part No.: DR 75 VODistrelec Article No.: 30408728
brand-logo
View all in Spacers

Technical Document

Specifications

Body Length

5mm

Material

Nylon

Body Shape

Round

Inside Diameter

3.6mm

Outside Diameter

7mm

Finish

Plain

Distrelec Product Id

30408728

Country of Origin

Germany

Product details

Plain Spacers & Screw Insulators

Stock information temporarily unavailable.

€ 21.00

€ 0.21 Each (In a Bag of 100) (ex VAT)

€ 24.99

€ 0.25 Each (In a Bag of 100) (inc. VAT)

Fischer Elektronik Round Nylon Spacer DR 75 V0 5mm

€ 21.00

€ 0.21 Each (In a Bag of 100) (ex VAT)

€ 24.99

€ 0.25 Each (In a Bag of 100) (inc. VAT)

Fischer Elektronik Round Nylon Spacer DR 75 V0 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Length

5mm

Material

Nylon

Body Shape

Round

Inside Diameter

3.6mm

Outside Diameter

7mm

Finish

Plain

Distrelec Product Id

30408728

Country of Origin

Germany

Product details

Plain Spacers & Screw Insulators