Technical Document
Specifications
Brand
Fischer ElektronikFor Use With
Universal Square Alu
Length
36.4mm
Width
36.4mm
Height
20mm
Dimensions
36.4 x 36.4 x 20mm
Thermal Resistance
3.2K/W
Mounting
Adhesive Foil, Conductive Foil
Material
Aluminium
Country of Origin
Germany
Product details
ICK S Series
Square heatsinks for ICs
Al-natural surface
Mounting by clamp, foil or adhesive
PGA Heatsinks
€ 13.99
€ 13.99 Each (ex VAT)
€ 16.65
€ 16.65 Each (inc. VAT)
1
€ 13.99
€ 13.99 Each (ex VAT)
€ 16.65
€ 16.65 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 13.99 |
10 - 24 | € 13.10 |
25 - 49 | € 12.71 |
50 - 99 | € 12.45 |
100+ | € 11.62 |
Technical Document
Specifications
Brand
Fischer ElektronikFor Use With
Universal Square Alu
Length
36.4mm
Width
36.4mm
Height
20mm
Dimensions
36.4 x 36.4 x 20mm
Thermal Resistance
3.2K/W
Mounting
Adhesive Foil, Conductive Foil
Material
Aluminium
Country of Origin
Germany
Product details
ICK S Series
Square heatsinks for ICs
Al-natural surface
Mounting by clamp, foil or adhesive