Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Fischer Elektronik Heatsink, Universal Round Alu, 1.3K/W, 70 (Dia.) x 50mm, Screw

RS Stock No.: 722-6818Brand: Fischer ElektronikManufacturers Part No.: SK 570/50 SA
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

Universal Round Alu

Height

50mm

Dimensions

70 (Dia.) x 50mm

Thermal Resistance

1.3K/W

Mounting

Screw

Diameter

70mm

Colour

Black

Package Type

LED

Country of Origin

Germany

Product details

LED Round Universal Heatsinks

Black anodised surface
Suitable for free or forced convection
General purpose heatsinks for high power LED types
Simple mounting by using thermally conductive adhesive foil, glue or screw mounting

Stock information temporarily unavailable.

€ 30.38

€ 30.38 Each (ex VAT)

€ 36.15

€ 36.15 Each (inc. VAT)

Fischer Elektronik Heatsink, Universal Round Alu, 1.3K/W, 70 (Dia.) x 50mm, Screw

€ 30.38

€ 30.38 Each (ex VAT)

€ 36.15

€ 36.15 Each (inc. VAT)

Fischer Elektronik Heatsink, Universal Round Alu, 1.3K/W, 70 (Dia.) x 50mm, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 30.38
10 - 24€ 28.37
25 - 49€ 27.56
50 - 99€ 26.99
100+€ 25.14

Technical Document

Specifications

For Use With

Universal Round Alu

Height

50mm

Dimensions

70 (Dia.) x 50mm

Thermal Resistance

1.3K/W

Mounting

Screw

Diameter

70mm

Colour

Black

Package Type

LED

Country of Origin

Germany

Product details

LED Round Universal Heatsinks

Black anodised surface
Suitable for free or forced convection
General purpose heatsinks for high power LED types
Simple mounting by using thermally conductive adhesive foil, glue or screw mounting