Fischer Fixings Nylon Wall Plug 40mm, 8mm Fixing Hole

RS Stock No.: 105-8510Brand: Fischer FixingsManufacturers Part No.: 140111
brand-logo
View all in Masonry Bolts & Anchors

Technical Document

Specifications

Type

SX Expansion Plug

Length

40mm

Fixing Hole Diameter

8mm

Material

Nylon

Series

SX

Country of Origin

Germany

Product details

Fischer SX Expansion Plugs

The Fischer nylon SX wall plugs have been designed for pre-positioned and push-through installation. The wall plugs expand in four directions when you turn the screws, giving you a secure anchoring in the building material you are working on.

Features and Benefits

4 way expansion
High load bearing capacities
Easy to install
Can be used within most common building materials
Greater anchorage depth
The rim stops the plug from slipping into the drill hole

Typical Applications

Use in solid brick, cavity floor slabs that are made from brick and concrete, vertically perforated brick and concrete among other building materials.
Also use when you are fitting wall cabinets, letterboxes, handrails or bathroom accessories.

Stock information temporarily unavailable.

€ 16.44

€ 16.44 1 Bag of 25 (ex VAT)

€ 19.56

€ 19.56 1 Bag of 25 (inc. VAT)

Fischer Fixings Nylon Wall Plug 40mm, 8mm Fixing Hole

€ 16.44

€ 16.44 1 Bag of 25 (ex VAT)

€ 19.56

€ 19.56 1 Bag of 25 (inc. VAT)

Fischer Fixings Nylon Wall Plug 40mm, 8mm Fixing Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

SX Expansion Plug

Length

40mm

Fixing Hole Diameter

8mm

Material

Nylon

Series

SX

Country of Origin

Germany

Product details

Fischer SX Expansion Plugs

The Fischer nylon SX wall plugs have been designed for pre-positioned and push-through installation. The wall plugs expand in four directions when you turn the screws, giving you a secure anchoring in the building material you are working on.

Features and Benefits

4 way expansion
High load bearing capacities
Easy to install
Can be used within most common building materials
Greater anchorage depth
The rim stops the plug from slipping into the drill hole

Typical Applications

Use in solid brick, cavity floor slabs that are made from brick and concrete, vertically perforated brick and concrete among other building materials.
Also use when you are fitting wall cabinets, letterboxes, handrails or bathroom accessories.