E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Fischer Fixings Steel Masonry Fixing M8 x 58mm, 8mm Fixing Hole

RS Stock No.: 370-3106Brand: Fischer FixingsManufacturers Part No.: 45131
brand-logo
View all in Masonry Bolts & Anchors

Technical Document

Specifications

Thread Size

M8

Type

Captive Stud Through Bolt Anchor

Length

58mm

Fixing Hole Diameter

8mm

Maximum Fixing Thickness

5mm

Material

Steel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Fischer Fixings Steel Masonry Fixing M8 x 58mm, 8mm Fixing Hole

P.O.A.

Each (In a Pack of 10) (ex VAT)

Fischer Fixings Steel Masonry Fixing M8 x 58mm, 8mm Fixing Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Thread Size

M8

Type

Captive Stud Through Bolt Anchor

Length

58mm

Fixing Hole Diameter

8mm

Maximum Fixing Thickness

5mm

Material

Steel

You may be interested in