Fischer Fixings Steel Through Bolt 66mm, 8mm Fixing Hole

RS Stock No.: 105-8516Brand: Fischer FixingsManufacturers Part No.: 523129
brand-logo
View all in Masonry Bolts & Anchors

Technical Document

Specifications

Type

FXA Through Bolt

Length

66mm

Fixing Hole Diameter

8mm

Material

Steel

Country of Origin

Germany

Product details

Fischer FXA Throughbolts

The Fischer FXA through bolts has been designed for your pre-positioned and push-through installations. The professional grade, heavy-duty expansion anchors are easy to use and are excellent for using in those heavy jobs such as garage doors, security grills or anywhere where security and safety are important.

Features and Benefits

Easy to use for applications in non-cracked concrete
Use less fixing points and smaller anchor plates
The long thread balances component tolerances and allows for stand off installations.
The drive-in pin protects the thread from damage.
ETA approved

Typical Applications

Use the FXA through bolts on your steel constructions, ladders, staircases, machines, cable trays and manholes.

Fischer Through Bolt Anchors

€ 14.57

€ 14.57 1 Bag of 10 (ex VAT)

€ 17.34

€ 17.34 1 Bag of 10 (inc. VAT)

Fischer Fixings Steel Through Bolt 66mm, 8mm Fixing Hole

€ 14.57

€ 14.57 1 Bag of 10 (ex VAT)

€ 17.34

€ 17.34 1 Bag of 10 (inc. VAT)

Fischer Fixings Steel Through Bolt 66mm, 8mm Fixing Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

FXA Through Bolt

Length

66mm

Fixing Hole Diameter

8mm

Material

Steel

Country of Origin

Germany

Product details

Fischer FXA Throughbolts

The Fischer FXA through bolts has been designed for your pre-positioned and push-through installations. The professional grade, heavy-duty expansion anchors are easy to use and are excellent for using in those heavy jobs such as garage doors, security grills or anywhere where security and safety are important.

Features and Benefits

Easy to use for applications in non-cracked concrete
Use less fixing points and smaller anchor plates
The long thread balances component tolerances and allows for stand off installations.
The drive-in pin protects the thread from damage.
ETA approved

Typical Applications

Use the FXA through bolts on your steel constructions, ladders, staircases, machines, cable trays and manholes.

Fischer Through Bolt Anchors