E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Fischer Fixings Nylon Toggle Plug M10 x 50mm, 10mm Fixing Hole

RS Stock No.: 201-1825Brand: Fischer FixingsManufacturers Part No.: 539025
brand-logo
View all in Masonry Bolts & Anchors

Technical Document

Specifications

Thread Size

M10

Type

Toggle fixings DuoTec

Length

50mm

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

38mm

Material

Nylon

Series

DUOPOWER

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 109.66

€ 109.66 1 Box of 25 (ex VAT)

€ 130.50

€ 130.50 1 Box of 25 (inc. VAT)

Fischer Fixings Nylon Toggle Plug M10 x 50mm, 10mm Fixing Hole

€ 109.66

€ 109.66 1 Box of 25 (ex VAT)

€ 130.50

€ 130.50 1 Box of 25 (inc. VAT)

Fischer Fixings Nylon Toggle Plug M10 x 50mm, 10mm Fixing Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M10

Type

Toggle fixings DuoTec

Length

50mm

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

38mm

Material

Nylon

Series

DUOPOWER

Country of Origin

Czech Republic