E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Fischer Fixings Nylon Cavity Wall Fixings, 12mm fixing hole diameter

RS Stock No.: 201-1823Brand: Fischer FixingsManufacturers Part No.: 542796
brand-logo

Technical Document

Specifications

Type

Wall Anchor

Fixing Hole Diameter

12mm

Length

60mm

Material

Nylon

Series

DUOTEC

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 72.75

€ 72.75 1 Box of 10 (ex VAT)

€ 86.57

€ 86.57 1 Box of 10 (inc. VAT)

Fischer Fixings Nylon Cavity Wall Fixings, 12mm fixing hole diameter

€ 72.75

€ 72.75 1 Box of 10 (ex VAT)

€ 86.57

€ 86.57 1 Box of 10 (inc. VAT)

Fischer Fixings Nylon Cavity Wall Fixings, 12mm fixing hole diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Wall Anchor

Fixing Hole Diameter

12mm

Length

60mm

Material

Nylon

Series

DUOTEC

Country of Origin

Czech Republic