E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Flexello Fixed Castor Wheel, 85kg Capacity, 63mm Wheel

RS Stock No.: 420-3376Brand: Flexello
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Wheel Diameter

63mm

Load Capacity

85kg

Mounting Type

Plate

Overall Height

81mm

Wheel Width

22mm

Rotation

Fixed

Tyre Material

Nylon

Fixing Centres

76 x 35mm

Fixing Plate Dimensions

95 x 59mm

Number of Fixing Holes

4

Fixing Hole Size

8.4mm

Weight Class

Medium Duty

Hub Material

Nylon

Hub Bearing Type

Plain Bore

Hub Bearing Type

Plain Bore

Country of Origin

United Kingdom

Product details

Nylon Wheel Castor Series 61//88

Pressed steel swivel castors; bright zinc finished body with solid nylon wheels
Single ball bearing
Plate-mount for medium duty applications

Hard Tread - Polyamide / Nylon Wheel

Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Stock information temporarily unavailable.

€ 14.49

€ 14.49 Each (ex VAT)

€ 17.24

€ 17.24 Each (inc. VAT)

Flexello Fixed Castor Wheel, 85kg Capacity, 63mm Wheel

€ 14.49

€ 14.49 Each (ex VAT)

€ 17.24

€ 17.24 Each (inc. VAT)

Flexello Fixed Castor Wheel, 85kg Capacity, 63mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 14.49
5 - 9€ 14.10
10+€ 14.04

Technical Document

Specifications

Wheel Diameter

63mm

Load Capacity

85kg

Mounting Type

Plate

Overall Height

81mm

Wheel Width

22mm

Rotation

Fixed

Tyre Material

Nylon

Fixing Centres

76 x 35mm

Fixing Plate Dimensions

95 x 59mm

Number of Fixing Holes

4

Fixing Hole Size

8.4mm

Weight Class

Medium Duty

Hub Material

Nylon

Hub Bearing Type

Plain Bore

Hub Bearing Type

Plain Bore

Country of Origin

United Kingdom

Product details

Nylon Wheel Castor Series 61//88

Pressed steel swivel castors; bright zinc finished body with solid nylon wheels
Single ball bearing
Plate-mount for medium duty applications

Hard Tread - Polyamide / Nylon Wheel

Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.