Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Flexello Swivel Castor Wheel, 270kg Capacity, 100mm Wheel

RS Stock No.: 296-2938Brand: Flexello
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Wheel Diameter

100mm

Load Capacity

270kg

Overall Height

125mm

Rotation

Swivel

Wheel Width

32mm

Fixing Plate Dimensions

150 x 150mm

Tyre Material

Nylon

Fixing Centres

114 x 96mm

Weight Class

Medium Duty

Number of Fixing Holes

4

Hub Material

Nylon

Hub Bearing Type

Plain Bore

Fixing Hole Size

10mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Flexello Swivel Castor Wheel, 270kg Capacity, 100mm Wheel

P.O.A.

Flexello Swivel Castor Wheel, 270kg Capacity, 100mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Wheel Diameter

100mm

Load Capacity

270kg

Overall Height

125mm

Rotation

Swivel

Wheel Width

32mm

Fixing Plate Dimensions

150 x 150mm

Tyre Material

Nylon

Fixing Centres

114 x 96mm

Weight Class

Medium Duty

Number of Fixing Holes

4

Hub Material

Nylon

Hub Bearing Type

Plain Bore

Fixing Hole Size

10mm

Country of Origin

United Kingdom

You may be interested in