Technical Document
Specifications
Brand
FlexiconNominal Size
34mm
Fitting Type
P Clip
Material
Bright Zinc Plated PVC
Finish
Black
Series
FCC
Standards Met
CE, REACH, RoHS
Country of Origin
United Kingdom
Product details
FCC P Clips for Metallic Conduit
FCC plated steel P clips with PVC liner to support conduit.
Flexicon Flexible Conduit
You may be interested in



Flexicon Fixed External, Conduit Fitting, 32mm Nominal Size, M32, Nickel Plated Brass IP40 ratingBrand: Flexicon
€ 22.646Each (In a Pack of 2) (ex VAT)
Flexicon Straight, Swivel, Conduit Fitting, 32mm Nominal Size, M32, Nickel Plated Brass IP40 ratingBrand: Flexicon
€ 24.478Each (In a Pack of 2) (ex VAT)
Flexicon Straight, Conduit Fitting, 32mm Nominal Size, M32, Nickel Plated Brass IP54 ratingBrand: Flexicon
€ 22.765Each (In a Pack of 2) (ex VAT)
Flexicon Straight, Conduit Fitting, 32mm Nominal Size, M32, Nickel Plated Brass IP54 ratingBrand: Flexicon
€ 24.633Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.
€ 17.25
€ 17.25 1 Pack of 10 (ex VAT)
€ 20.53
€ 20.53 1 Pack of 10 (inc. VAT)
Flexicon P Clip, Cable Clip, 34mm Nominal Size, Bright Zinc Plated PVC
1
€ 17.25
€ 17.25 1 Pack of 10 (ex VAT)
€ 20.53
€ 20.53 1 Pack of 10 (inc. VAT)
Flexicon P Clip, Cable Clip, 34mm Nominal Size, Bright Zinc Plated PVC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 17.25 |
5 - 14 | € 14.88 |
15+ | € 14.38 |
You may be interested in



Flexicon Fixed External, Conduit Fitting, 32mm Nominal Size, M32, Nickel Plated Brass IP40 ratingBrand: Flexicon
€ 22.646Each (In a Pack of 2) (ex VAT)
Flexicon Straight, Swivel, Conduit Fitting, 32mm Nominal Size, M32, Nickel Plated Brass IP40 ratingBrand: Flexicon
€ 24.478Each (In a Pack of 2) (ex VAT)
Flexicon Straight, Conduit Fitting, 32mm Nominal Size, M32, Nickel Plated Brass IP54 ratingBrand: Flexicon
€ 22.765Each (In a Pack of 2) (ex VAT)
Flexicon Straight, Conduit Fitting, 32mm Nominal Size, M32, Nickel Plated Brass IP54 ratingBrand: Flexicon
€ 24.633Each (In a Pack of 2) (ex VAT)
Technical Document
Specifications
Brand
FlexiconNominal Size
34mm
Fitting Type
P Clip
Material
Bright Zinc Plated PVC
Finish
Black
Series
FCC
Standards Met
CE, REACH, RoHS
Country of Origin
United Kingdom
Product details
FCC P Clips for Metallic Conduit
FCC plated steel P clips with PVC liner to support conduit.
Flexicon Flexible Conduit
You may be interested in



Flexicon Fixed External, Conduit Fitting, 32mm Nominal Size, M32, Nickel Plated Brass IP40 ratingBrand: Flexicon
€ 22.646Each (In a Pack of 2) (ex VAT)
Flexicon Straight, Swivel, Conduit Fitting, 32mm Nominal Size, M32, Nickel Plated Brass IP40 ratingBrand: Flexicon
€ 24.478Each (In a Pack of 2) (ex VAT)
Flexicon Straight, Conduit Fitting, 32mm Nominal Size, M32, Nickel Plated Brass IP54 ratingBrand: Flexicon
€ 22.765Each (In a Pack of 2) (ex VAT)
Flexicon Straight, Conduit Fitting, 32mm Nominal Size, M32, Nickel Plated Brass IP54 ratingBrand: Flexicon
€ 24.633Each (In a Pack of 2) (ex VAT)