Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Flexicon External Thread Fitting, Conduit Fitting, 25mm Nominal Size, M25, Nylon, White

RS Stock No.: 202-5331Brand: FlexiconManufacturers Part No.: FLK25-M25W
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

25mm

Fitting Type

External Thread Fitting

Thread Size

M25

Material

Nylon

Colour

White

Series

FLK

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 61.10

€ 6.11 Each (In a Pack of 10) (ex VAT)

€ 72.71

€ 7.271 Each (In a Pack of 10) (inc. VAT)

Flexicon External Thread Fitting, Conduit Fitting, 25mm Nominal Size, M25, Nylon, White

€ 61.10

€ 6.11 Each (In a Pack of 10) (ex VAT)

€ 72.71

€ 7.271 Each (In a Pack of 10) (inc. VAT)

Flexicon External Thread Fitting, Conduit Fitting, 25mm Nominal Size, M25, Nylon, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Nominal Size

25mm

Fitting Type

External Thread Fitting

Thread Size

M25

Material

Nylon

Colour

White

Series

FLK

Country of Origin

United Kingdom