Technical Document
Specifications
Brand
FlexiconNominal Diameter
13mm
Material
Plastic
Conduit Type
Flexible
Series
FPAS
Outer Diameter
13mm
Colour
Black
Interior Diameter
9.8mm
Length
50m
IP Rating
IP66, IP67, IP68, IP69K
Maximum Operating Temperature
+120°C
Minimum Bend Radius
25 mm
Minimum Operating Temperature
-40°C
Standards Met
CE Compliant, REACH Compliant, RoHS Compliant, UL Listed
Country of Origin
United Kingdom
Product details
FPAS Standard Weight Non-Metallic Conduit
Non-metallic conduit systems are typically lighter, easier to work with and more cost effective to install. With advances in material technology, non-metallic systems can provide an alternative solution where typically only metal systems had been considered previously.
FPAS non-metallic conduit. Standard weight flame retardant nylon (PA6) corrugated flexible.
Typical applications: all types of machinery and public buildings.
Highly flexible
High impact strength and recovers if crushed
Temperature range: -40°C to +120°C (-20°C to +100°C if moving)
Lloyds Register type approval
UL listed / UL recognised
Low fire hazard (LFH)
UL 94 V2 flame retardancy
Halogen, sulphur and phosphorus free
UV resistant (black)
Abrasion resistant
Highly resistant to solvents and oils
Approvals
CE
Lloyds Register
UL listed / UL recognised
Underground
Achilles
Link-Up Registered
BS EN IEC 61386
RoHS
REACh
UKAS
Flexicon Flexible Conduit
€ 150.54
€ 150.54 1 Reel of 50 Metres (ex VAT)
€ 179.14
€ 179.14 1 Reel of 50 Metres (inc. VAT)
1
€ 150.54
€ 150.54 1 Reel of 50 Metres (ex VAT)
€ 179.14
€ 179.14 1 Reel of 50 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 150.54 |
5 - 14 | € 122.29 |
15+ | € 117.93 |
Technical Document
Specifications
Brand
FlexiconNominal Diameter
13mm
Material
Plastic
Conduit Type
Flexible
Series
FPAS
Outer Diameter
13mm
Colour
Black
Interior Diameter
9.8mm
Length
50m
IP Rating
IP66, IP67, IP68, IP69K
Maximum Operating Temperature
+120°C
Minimum Bend Radius
25 mm
Minimum Operating Temperature
-40°C
Standards Met
CE Compliant, REACH Compliant, RoHS Compliant, UL Listed
Country of Origin
United Kingdom
Product details
FPAS Standard Weight Non-Metallic Conduit
Non-metallic conduit systems are typically lighter, easier to work with and more cost effective to install. With advances in material technology, non-metallic systems can provide an alternative solution where typically only metal systems had been considered previously.
FPAS non-metallic conduit. Standard weight flame retardant nylon (PA6) corrugated flexible.
Typical applications: all types of machinery and public buildings.
Highly flexible
High impact strength and recovers if crushed
Temperature range: -40°C to +120°C (-20°C to +100°C if moving)
Lloyds Register type approval
UL listed / UL recognised
Low fire hazard (LFH)
UL 94 V2 flame retardancy
Halogen, sulphur and phosphorus free
UV resistant (black)
Abrasion resistant
Highly resistant to solvents and oils
Approvals
CE
Lloyds Register
UL listed / UL recognised
Underground
Achilles
Link-Up Registered
BS EN IEC 61386
RoHS
REACh
UKAS