Technical Document
Specifications
Brand
FlexiconNominal Diameter
32mm
Material
PVC
Conduit Type
Flexible
Outer Diameter
33.1mm
Colour
Black
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 232.50
€ 232.50 1 Reel of 10 Metres (ex VAT)
€ 276.68
€ 276.68 1 Reel of 10 Metres (inc. VAT)
Flexicon Flexible Conduit, 32mm Nominal Diameter, PVC, Black
1
€ 232.50
€ 232.50 1 Reel of 10 Metres (ex VAT)
€ 276.68
€ 276.68 1 Reel of 10 Metres (inc. VAT)
Flexicon Flexible Conduit, 32mm Nominal Diameter, PVC, Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlexiconNominal Diameter
32mm
Material
PVC
Conduit Type
Flexible
Outer Diameter
33.1mm
Colour
Black
Country of Origin
United Kingdom