E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Flexicon Flexible Conduit, 40mm Nominal Diameter, PVC, Blue

RS Stock No.: 124-0057Brand: FlexiconManufacturers Part No.: LPC40BUFG-30M
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

40mm

Material

PVC

Conduit Type

Flexible

Series

LPCBU

Outer Diameter

41.8mm

Colour

Blue

Interior Diameter

35.4mm

Length

30m

IP Rating

IP67, IP68, IP69

Coating Material

PVCu Spiral

Maximum Operating Temperature

+90°C

Standards Met

CE, ibs, IEC EN 61386

Minimum Bend Radius

190 mm

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

LPC Food Grade PVC Conduit

Flexicon LPC conduit is specially designed to be used within the food processing environment or outdoor applications where high corrosion resistance and liquid tight are a requirement. This conduit has a Blue smooth PVC jacket and reinforced with a spiral UPVC.

Features and Benefits

Smooth wipe clean surface
Food grade – suitable for all food types, excluding fatty foods
Accepts some torsional movement
Type of Protection: IP66, IP67, IP68 (2 bar) and IP69 with Stainless Steel food grade fittings
Temperature Range: -20°C to +90°C
Self-Extinguishing

Approvals

CE
BS EN IEC 61386
Achilles
REACh
RoHS

Flexicon Flexible Conduit

Stock information temporarily unavailable.

€ 308.82

€ 308.82 1 Reel of 30 Metres (ex VAT)

€ 367.50

€ 367.50 1 Reel of 30 Metres (inc. VAT)

Flexicon Flexible Conduit, 40mm Nominal Diameter, PVC, Blue

€ 308.82

€ 308.82 1 Reel of 30 Metres (ex VAT)

€ 367.50

€ 367.50 1 Reel of 30 Metres (inc. VAT)

Flexicon Flexible Conduit, 40mm Nominal Diameter, PVC, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 308.82
5 - 14€ 250.85
15+€ 241.92

Technical Document

Specifications

Nominal Diameter

40mm

Material

PVC

Conduit Type

Flexible

Series

LPCBU

Outer Diameter

41.8mm

Colour

Blue

Interior Diameter

35.4mm

Length

30m

IP Rating

IP67, IP68, IP69

Coating Material

PVCu Spiral

Maximum Operating Temperature

+90°C

Standards Met

CE, ibs, IEC EN 61386

Minimum Bend Radius

190 mm

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

LPC Food Grade PVC Conduit

Flexicon LPC conduit is specially designed to be used within the food processing environment or outdoor applications where high corrosion resistance and liquid tight are a requirement. This conduit has a Blue smooth PVC jacket and reinforced with a spiral UPVC.

Features and Benefits

Smooth wipe clean surface
Food grade – suitable for all food types, excluding fatty foods
Accepts some torsional movement
Type of Protection: IP66, IP67, IP68 (2 bar) and IP69 with Stainless Steel food grade fittings
Temperature Range: -20°C to +90°C
Self-Extinguishing

Approvals

CE
BS EN IEC 61386
Achilles
REACh
RoHS

Flexicon Flexible Conduit