Technical Document
Specifications
Brand
FlexiconNominal Size
20mm
Fitting Type
Fixed External Thread Fitting
Thread Size
M20
Material
Brass
Colour
Silver
IP Rating
IP66, IP67, IP68, IP69
Finish
Nickel Plated
Series
LTP EXD
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 122.63
€ 122.63 Each (ex VAT)
€ 145.93
€ 145.93 Each (inc. VAT)
Flexicon Fixed External Thread Fitting, Conduit Fitting, 20mm Nominal Size, M20, Brass, Silver IP66, IP67, IP68, IP69
1
€ 122.63
€ 122.63 Each (ex VAT)
€ 145.93
€ 145.93 Each (inc. VAT)
Flexicon Fixed External Thread Fitting, Conduit Fitting, 20mm Nominal Size, M20, Brass, Silver IP66, IP67, IP68, IP69
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlexiconNominal Size
20mm
Fitting Type
Fixed External Thread Fitting
Thread Size
M20
Material
Brass
Colour
Silver
IP Rating
IP66, IP67, IP68, IP69
Finish
Nickel Plated
Series
LTP EXD
Country of Origin
United Kingdom