E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Flexicon Flexible, Liquid Tight Conduit, 25mm Nominal Diameter, Galvanised Steel, Black

RS Stock No.: 872-6047Brand: FlexiconManufacturers Part No.: LTP25B-10M
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

25mm

Material

Galvanised Steel

Conduit Type

Flexible, Liquid Tight

Series

LTP

Outer Diameter

26.4mm

Colour

Black

Interior Diameter

21mm

Length

10m

IP Rating

IP66, IP67, IP68, IP69

Coating Material

PVC

Maximum Operating Temperature

+105°C

Minimum Bend Radius

100 mm

Minimum Operating Temperature

-20°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Country of Origin

United Kingdom

Product details

LTP Flexible Conduit, Galvanised, PVC Coated, Liquid Tight

LTP flexible helically wound galvanised steel conduit coated with smooth oil resistant high temperature, self extinguishing PVC.

Typical applications include: machine tools or outdoor installations where liquid tight is a requirement.

Galvanised, helically wound steel with smooth wipe-clean PVC coating
Oil resistant and self extinguishing
IP rating: IP66 + IP67 + IP68 (5 bar) + IP69
PCV cover does not wrinkle when the conduit is bent, resistant to oils and greases
Temperature range: -20°C to +105°C

Approvals

CE, UL, SA
BS EN IEC 61386
Lloyds Register
Underground
REACh
RoHS

Flexicon Flexible Conduit

Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Flexicon Flexible, Liquid Tight Conduit, 25mm Nominal Diameter, Galvanised Steel, Black

P.O.A.

Each (ex VAT)

Flexicon Flexible, Liquid Tight Conduit, 25mm Nominal Diameter, Galvanised Steel, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Nominal Diameter

25mm

Material

Galvanised Steel

Conduit Type

Flexible, Liquid Tight

Series

LTP

Outer Diameter

26.4mm

Colour

Black

Interior Diameter

21mm

Length

10m

IP Rating

IP66, IP67, IP68, IP69

Coating Material

PVC

Maximum Operating Temperature

+105°C

Minimum Bend Radius

100 mm

Minimum Operating Temperature

-20°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Country of Origin

United Kingdom

Product details

LTP Flexible Conduit, Galvanised, PVC Coated, Liquid Tight

LTP flexible helically wound galvanised steel conduit coated with smooth oil resistant high temperature, self extinguishing PVC.

Typical applications include: machine tools or outdoor installations where liquid tight is a requirement.

Galvanised, helically wound steel with smooth wipe-clean PVC coating
Oil resistant and self extinguishing
IP rating: IP66 + IP67 + IP68 (5 bar) + IP69
PCV cover does not wrinkle when the conduit is bent, resistant to oils and greases
Temperature range: -20°C to +105°C

Approvals

CE, UL, SA
BS EN IEC 61386
Lloyds Register
Underground
REACh
RoHS

Flexicon Flexible Conduit