Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Flexicon Flexible, Liquid Tight Conduit, 40mm Nominal Diameter, Galvanised Steel, Black

RS Stock No.: 880-8341Brand: FlexiconManufacturers Part No.: LTP40B-10M
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

40mm

Material

Galvanised Steel

Conduit Type

Flexible, Liquid Tight

Series

LTP

Outer Diameter

41.8mm

Colour

Black

Interior Diameter

35.4mm

Length

10m

IP Rating

IP66, IP67, IP68, IP69

Coating Material

PVC

Maximum Operating Temperature

+105°C

Minimum Bend Radius

175 mm

Minimum Operating Temperature

-20°C

Standards Met

CE Compliant, Lloyds Register of Shipping Type Approval, RoHS Compliant

Country of Origin

United Kingdom

Product details

LTP Flexible Conduit, Galvanised, PVC Coated, Liquid Tight

LTP flexible helically wound galvanised steel conduit coated with smooth oil resistant high temperature, self extinguishing PVC.

Typical applications include: machine tools or outdoor installations where liquid tight is a requirement.

Galvanised, helically wound steel with smooth wipe-clean PVC coating
Oil resistant and self extinguishing
IP rating: IP66 + IP67 + IP68 (5 bar) + IP69
PCV cover does not wrinkle when the conduit is bent, resistant to oils and greases
Temperature range: -20°C to +105°C

Approvals

CE, UL, SA
BS EN IEC 61386
Lloyds Register
Underground
REACh
RoHS

Flexicon Flexible Conduit

Stock information temporarily unavailable.

€ 371.03

€ 371.03 1 Reel of 10 Metres (ex VAT)

€ 441.53

€ 441.53 1 Reel of 10 Metres (inc. VAT)

Flexicon Flexible, Liquid Tight Conduit, 40mm Nominal Diameter, Galvanised Steel, Black

€ 371.03

€ 371.03 1 Reel of 10 Metres (ex VAT)

€ 441.53

€ 441.53 1 Reel of 10 Metres (inc. VAT)

Flexicon Flexible, Liquid Tight Conduit, 40mm Nominal Diameter, Galvanised Steel, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 371.03
5 - 14€ 301.39
15+€ 290.66

Technical Document

Specifications

Nominal Diameter

40mm

Material

Galvanised Steel

Conduit Type

Flexible, Liquid Tight

Series

LTP

Outer Diameter

41.8mm

Colour

Black

Interior Diameter

35.4mm

Length

10m

IP Rating

IP66, IP67, IP68, IP69

Coating Material

PVC

Maximum Operating Temperature

+105°C

Minimum Bend Radius

175 mm

Minimum Operating Temperature

-20°C

Standards Met

CE Compliant, Lloyds Register of Shipping Type Approval, RoHS Compliant

Country of Origin

United Kingdom

Product details

LTP Flexible Conduit, Galvanised, PVC Coated, Liquid Tight

LTP flexible helically wound galvanised steel conduit coated with smooth oil resistant high temperature, self extinguishing PVC.

Typical applications include: machine tools or outdoor installations where liquid tight is a requirement.

Galvanised, helically wound steel with smooth wipe-clean PVC coating
Oil resistant and self extinguishing
IP rating: IP66 + IP67 + IP68 (5 bar) + IP69
PCV cover does not wrinkle when the conduit is bent, resistant to oils and greases
Temperature range: -20°C to +105°C

Approvals

CE, UL, SA
BS EN IEC 61386
Lloyds Register
Underground
REACh
RoHS

Flexicon Flexible Conduit