Flexicon Fixed Straight, Conduit Fitting, 25mm Nominal Size, M25mm, Nylon, Grey

RS Stock No.: 268-7462Brand: FlexiconManufacturers Part No.: MPC-25-M25G
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

25mm

Fitting Type

Fixed Straight

Thread Size

M25mm

Material

Nylon

Colour

Grey

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 35.71

€ 35.71 Each (ex VAT)

€ 42.49

€ 42.49 Each (inc. VAT)

Flexicon Fixed Straight, Conduit Fitting, 25mm Nominal Size, M25mm, Nylon, Grey

€ 35.71

€ 35.71 Each (ex VAT)

€ 42.49

€ 42.49 Each (inc. VAT)

Flexicon Fixed Straight, Conduit Fitting, 25mm Nominal Size, M25mm, Nylon, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Nominal Size

25mm

Fitting Type

Fixed Straight

Thread Size

M25mm

Material

Nylon

Colour

Grey

Country of Origin

United Kingdom