E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Flexicon Rubber End Cap, Conduit Fitting, 34mm Nominal Size, Thermoplastic Elastomer, Black IP66 rating

RS Stock No.: 872-6198Brand: FlexiconManufacturers Part No.: REC34
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

34mm

Fitting Type

Rubber End Cap

Material

Thermoplastic Elastomer

Colour

Black

IP Rating

IP66

Standards Met

CE, REACH, RoHS

Series

REC

Country of Origin

United Kingdom

Product details

REC Rubber End Caps

Thermoplastic elastomer cap used to seal conduit ends. Can be cut to size depending on cable size. Can be additionally secured using cable ties (not supplied).

Flexicon Flexible Conduit

Stock information temporarily unavailable.

€ 41.80

€ 4.18 Each (In a Pack of 10) (ex VAT)

€ 49.74

€ 4.974 Each (In a Pack of 10) (inc. VAT)

Flexicon Rubber End Cap, Conduit Fitting, 34mm Nominal Size, Thermoplastic Elastomer, Black IP66 rating

€ 41.80

€ 4.18 Each (In a Pack of 10) (ex VAT)

€ 49.74

€ 4.974 Each (In a Pack of 10) (inc. VAT)

Flexicon Rubber End Cap, Conduit Fitting, 34mm Nominal Size, Thermoplastic Elastomer, Black IP66 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 4.18€ 41.80
50 - 140€ 3.39€ 33.90
150+€ 3.26€ 32.60

Technical Document

Specifications

Nominal Size

34mm

Fitting Type

Rubber End Cap

Material

Thermoplastic Elastomer

Colour

Black

IP Rating

IP66

Standards Met

CE, REACH, RoHS

Series

REC

Country of Origin

United Kingdom

Product details

REC Rubber End Caps

Thermoplastic elastomer cap used to seal conduit ends. Can be cut to size depending on cable size. Can be additionally secured using cable ties (not supplied).

Flexicon Flexible Conduit