Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Flexicon Flexible Conduit, 20mm Nominal Diameter, 316 Stainless Steel, Metal

RS Stock No.: 872-6167Brand: FlexiconManufacturers Part No.: SSU20-25M
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

20mm

Material

316 Stainless Steel

Conduit Type

Flexible

Series

SSU

Outer Diameter

20.5mm

Colour

Metal

Interior Diameter

16.9mm

Length

25m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+600°C

Minimum Bend Radius

45 mm

Minimum Operating Temperature

-100°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Country of Origin

United Kingdom

Product details

SSU 316 Stainless Steel Conduit

SSU 316 grade helically wound flexible stainless steel conduit.

Typical applications include instrumentation and security.

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Flexicon Flexible Conduit, 20mm Nominal Diameter, 316 Stainless Steel, Metal

P.O.A.

Each (ex VAT)

Flexicon Flexible Conduit, 20mm Nominal Diameter, 316 Stainless Steel, Metal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Nominal Diameter

20mm

Material

316 Stainless Steel

Conduit Type

Flexible

Series

SSU

Outer Diameter

20.5mm

Colour

Metal

Interior Diameter

16.9mm

Length

25m

IP Rating

IP40

Coating Material

Uncoated

Maximum Operating Temperature

+600°C

Minimum Bend Radius

45 mm

Minimum Operating Temperature

-100°C

Standards Met

CE Compliant, IEC EN 61386, ISO 9001, Lloyds Register of Shipping Type Approval, RoHS Compliant

Country of Origin

United Kingdom

Product details

SSU 316 Stainless Steel Conduit

SSU 316 grade helically wound flexible stainless steel conduit.

Typical applications include instrumentation and security.

Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Flexicon Flexible Conduit

You may be interested in