FlexLink Silver Aluminium Profile Strut, 88 x 88 mm, 11mm Groove, 1000mm Length, Series XC

RS Stock No.: 261-2015Brand: FlexLinkManufacturers Part No.: XCBL 1X88
brand-logo
View all in Tubing and Profile Struts

Technical Document

Specifications

Strut Profile

88 x 88 mm

Structural Element Type

Strut Profile

Length

1000mm

Groove Size

11mm

Number of Grooves

8

Material

Aluminium

Colour

Silver

Product System

XC

Series

XC

Country of Origin

Sweden

Product details

88mm x 88mm

For heavy duty structures, a range of sizes and slot configurations based on 44 mm, 64mm and 88mm widths.,Ideal for the manufacture of special purpose machines, framework, and partition structures of up to 1 m x 2 m, with static point loads up to 500N.

Stock information temporarily unavailable.

€ 145.26

€ 145.26 Each (ex VAT)

€ 172.86

€ 172.86 Each (inc. VAT)

FlexLink Silver Aluminium Profile Strut, 88 x 88 mm, 11mm Groove, 1000mm Length, Series XC

€ 145.26

€ 145.26 Each (ex VAT)

€ 172.86

€ 172.86 Each (inc. VAT)

FlexLink Silver Aluminium Profile Strut, 88 x 88 mm, 11mm Groove, 1000mm Length, Series XC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 145.26
5 - 9€ 141.61
10+€ 140.75

Technical Document

Specifications

Strut Profile

88 x 88 mm

Structural Element Type

Strut Profile

Length

1000mm

Groove Size

11mm

Number of Grooves

8

Material

Aluminium

Colour

Silver

Product System

XC

Series

XC

Country of Origin

Sweden

Product details

88mm x 88mm

For heavy duty structures, a range of sizes and slot configurations based on 44 mm, 64mm and 88mm widths.,Ideal for the manufacture of special purpose machines, framework, and partition structures of up to 1 m x 2 m, with static point loads up to 500N.