FlexLink XD Aluminium Guide Profile, 3000mm L

RS Stock No.: 261-2368Brand: FlexLinkManufacturers Part No.: XDLG 3X44 A
brand-logo
View all in Linear Motion Components

Technical Document

Specifications

Component Type

Guide Profile

Product Family

FlexLink

Product System

XD

Fits Strut Profile

22 mm, 44 mm

Fits Groove Size

11 mm, 5.5mm

Overall Length

3000mm

Material

Aluminium

PRICED TO CLEAR

Yes

Stock information temporarily unavailable.

P.O.A.

FlexLink XD Aluminium Guide Profile, 3000mm L

P.O.A.

FlexLink XD Aluminium Guide Profile, 3000mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Component Type

Guide Profile

Product Family

FlexLink

Product System

XD

Fits Strut Profile

22 mm, 44 mm

Fits Groove Size

11 mm, 5.5mm

Overall Length

3000mm

Material

Aluminium

PRICED TO CLEAR

Yes