Technical Document
Specifications
Brand
FlirTemperature Measurement Range
-20 → +400 °C
Detector Resolution
160 x 120pixel
Display Resolution
320 x 240pixel
Model Number
E5-XT WiFi
Thermal Sensitivity
<100mK
Best Temperature Measurement Accuracy
±2 %, ±2 °C (±3.6 °F)
Focus Type
Focus-Free
Calibrated
RSCAL
Refresh Rate
9Hz
Minimum Focus Distance
0.5m
Display Size
3in
Model Number p
E5-XT
Weight
570g
Spatial Resolution IFOV
5.2mrad
Application
Industrial
Minimum Focus
0.5 m
Country of Origin
Estonia
€ 2,379.60
€ 2,379.60 Each (ex VAT)
€ 2,831.72
€ 2,831.72 Each (inc. VAT)
Calibration type
RS Calibration
1
€ 2,379.60
€ 2,379.60 Each (ex VAT)
€ 2,831.72
€ 2,831.72 Each (inc. VAT)
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlirTemperature Measurement Range
-20 → +400 °C
Detector Resolution
160 x 120pixel
Display Resolution
320 x 240pixel
Model Number
E5-XT WiFi
Thermal Sensitivity
<100mK
Best Temperature Measurement Accuracy
±2 %, ±2 °C (±3.6 °F)
Focus Type
Focus-Free
Calibrated
RSCAL
Refresh Rate
9Hz
Minimum Focus Distance
0.5m
Display Size
3in
Model Number p
E5-XT
Weight
570g
Spatial Resolution IFOV
5.2mrad
Application
Industrial
Minimum Focus
0.5 m
Country of Origin
Estonia