Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

FLIR ONE PRO Android for Smartphones USB-C Thermal Imaging Camera, -20 → +400 °C, 160 x 120pixel Detector

RS Stock No.: 136-8285Brand: FLIRManufacturers Part No.: FLIR ONE PRO ANDROID USB-CDistrelec Article No.: 30396559
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +400 °C

Detector Resolution

160 x 120pixel

Display Resolution

1440 x 1080pixel

Interface Type

USB-C

Model Number

ONE PRO Android for Smartphones

Thermal Sensitivity

70mK

Best Temperature Measurement Accuracy

±3 °C

Focus Type

Automatic, Manual

Refresh Rate

8.7Hz

Minimum Focus Distance

150mm

For Use With

Android

Model Number p

ONE PRO Android

Field Of View

43 °, 50 °

Vertical Field of View

43°

Weight

36.5g

Radiometric Video on Camera

Yes

Minimum Focus

150 mm

Maximum Temperature Measurement

+400 °C

Auto Capture on Camera

No

Battery Level Indicator

No

Accuracy

±5 %

Depth

14mm

Application

Electrical Issues, Home & Building Inspection, HVAC & Plumbing

Horizontal Field of View

50°

Dimensions

67 x 34 x 14mm

Visual Camera

Yes

Dimensions L x W x D

67 x 34 x 14mm

Country of Origin

Estonia

Product details

FLIR ONE® Pro for Android USB-C Connector - Thermal Camera

This version of the FLIR ONE Pro seamlessly connects to your Android device via a USB-C connector, ensuring compatibility and a reliable connection.

FLIR ONE Pro is an attachment that connects to the bottom of mobile devices via Lightning connector turning your mobile device into a thermal imaging camera with the ability to see what the naked eye cannot. FLIR ONE Pro™ provides infrared images of minute temperature differences. Giving users the power to detect in the dark, see-through light fog and smoke, observe invisible heat sources, compare relative temperatures, and measure spot temperatures.

FLIR ONE Pro App provides a simple and intuitive user interface with various functions making it easier to collect and share useful infrared camera images. It can load captured images directly to the camera roll and allows operators to easily share. FLIR ONE® Pro is perfect for all professionals that need a little help on the job site and prevents equipment breakdown.

FLIR One Pro features the enhanced resolution of FLIR VividIR™ processing, the added perspective of FLIR MSX®, and the convenience of the FLIR OneFit™ adjustable connector, FLIR ONE Pro uses thermal imaging to work as hard as you do. Whether you are a professional or focused on DIY projects, FLIR MSX® technology, which combines thermal and visual data for finer details and added perspective.
FLIR ONE® Pro-Series includes:
FLIR ONE Pro LT - iOS (435-0012-03) - RS Stock No. 175-7362
FLIR ONE Pro LT - Android Micro-USB (435-0015-03) - RS Stock No. 175-7364
FLIR ONE Pro IOS (435-0006-03) – RS Stock No. 136-8284
FLIR ONE Pro Android (435-0007-03) – RS Stock No. 136-8285
FLIR ONE EDGE Pro (11002-0201) – RS Stock No. 261-9712
FLIR ONE Pro LT (435-0013-03) – RS Stock No. 175-7363
FLIR ONE Pro Android Micro USB (435-0011-03) – RS Stock No. 136-8286

Features and Benefits:

Pixel size 12μm (con), 8-14μm spectal range
Pixel size 12um (con), 8-14um spectral range
Thermal resolution 19,200 pixels (160 x 120)
Visual resolution 1440 x 1080
Higher Resolution Thermal Sensor
Advanced Diagnostics
One-Touch Reporting
Enhanced FLIR ONE App
Video, Photo, Time-Lapse
Swipe to see visible image
Thermal Colour Palettes: 9
High / Low Gain Mode
IR Scale (Displayed on image, adjustable range)
Spot Meters (max.): 3 (movable)
Rectangular Region of Interest (max.): 3 (movable)
Circular Region of Interest (max.): 3 (movable)
Timer
Manual Flat Field Correction
Emissivity Settings: 4
Mechanical Shock Drop from 1.8 m
Easy sharing (Twitter, Facebook, Instagram, e-mail, SMS)
Battery life 1 h
Battery charge time 40 min
iOS Lightning (Video), Female Micro USB-C 5V/1A (Charging)
OneFitTM connector extends up to 4 mm to attach the FLIR ONE to your smartphone through many popular phone case

Applications

  • HVAC

  • Building Inspections

  • Electrical

  • DIY

Frequently asked questions

Q: What is FLIR MSX Technology?
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.

Q: What is FLIR vividIR Technology?
A: FLIR VividIR technology helps create images that have up to four times as many pixels and will enhance native IR resolutions, this improves the accuracy of the temperature measurements.

Why you need the FLIR ONE Pro for Android

ULTIMATE CLARITY: With a high-resolution thermal sensor, the FLIR ONE Pro captures thermal images that are rich in detail.
PROFESSIONAL-GRADE PERFORMANCE: Built to exceed expectations, the FLIR ONE Pro is the tool of choice for those who demand the highest level of precision. From building inspections to electrical diagnostics, its advanced capabilities deliver results you can rely on.
CAPTURE & SHARE: Seamlessly integrate thermal imaging into your workflow. Capture stunning thermal images and videos directly from your Android device and share your discoveries.
FOR HOME & INDUSTRY: From detecting energy inefficiencies at home to identifying equipment issues in the field, the FLIR ONE Pro is your trusted companion.
MSX IMAGE ENHANCEMENT: FLIR's patented MSX technology overlays visual details on thermal images, providing context and making it easier to interpret results.
CUSTOMISABLE PALETTES: Tailor your thermal imaging experience with multiple colour palettes, allowing you to adapt to specific environments and preferences.
ROBUST & PORTABLE: The FLIR ONE Pro is designed for daily use in the field. Its compact, durable construction ensures it can handle the rigors of your work, no matter where your job takes you.
USB-C CONNECTIVITY: Connects to your Android device via a USB-C connector.

What is the difference between FLIR ONE Pro and FLIR ONE?

The FLIR ONE Pro and the FLIR ONE are both thermal imaging camera attachments designed to work with mobile devices. The primary differences between the FLIR ONE Pro and the FLIR ONE are related to resolution, price, target audience, compatibility, and advanced features. The FLIR ONE Pro is geared towards professionals and those who require higher accuracy and more advanced thermal imaging capabilities, while the FLIR ONE is more budget-friendly and suitable for casual users and general thermal exploration. The FLIR ONE Pro typically comes with a USB-C or lightning connector and may include advanced features like multiple temperature measurement points, more customisable colour palettes, and better thermal sensitivity for enhanced accuracy and versatility.

Stock information temporarily unavailable.

€ 592.15

€ 592.15 Each (ex VAT)

€ 704.66

€ 704.66 Each (inc. VAT)

FLIR ONE PRO Android for Smartphones USB-C Thermal Imaging Camera, -20 → +400 °C, 160 x 120pixel Detector

€ 592.15

€ 592.15 Each (ex VAT)

€ 704.66

€ 704.66 Each (inc. VAT)

FLIR ONE PRO Android for Smartphones USB-C Thermal Imaging Camera, -20 → +400 °C, 160 x 120pixel Detector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +400 °C

Detector Resolution

160 x 120pixel

Display Resolution

1440 x 1080pixel

Interface Type

USB-C

Model Number

ONE PRO Android for Smartphones

Thermal Sensitivity

70mK

Best Temperature Measurement Accuracy

±3 °C

Focus Type

Automatic, Manual

Refresh Rate

8.7Hz

Minimum Focus Distance

150mm

For Use With

Android

Model Number p

ONE PRO Android

Field Of View

43 °, 50 °

Vertical Field of View

43°

Weight

36.5g

Radiometric Video on Camera

Yes

Minimum Focus

150 mm

Maximum Temperature Measurement

+400 °C

Auto Capture on Camera

No

Battery Level Indicator

No

Accuracy

±5 %

Depth

14mm

Application

Electrical Issues, Home & Building Inspection, HVAC & Plumbing

Horizontal Field of View

50°

Dimensions

67 x 34 x 14mm

Visual Camera

Yes

Dimensions L x W x D

67 x 34 x 14mm

Country of Origin

Estonia

Product details

FLIR ONE® Pro for Android USB-C Connector - Thermal Camera

This version of the FLIR ONE Pro seamlessly connects to your Android device via a USB-C connector, ensuring compatibility and a reliable connection.

FLIR ONE Pro is an attachment that connects to the bottom of mobile devices via Lightning connector turning your mobile device into a thermal imaging camera with the ability to see what the naked eye cannot. FLIR ONE Pro™ provides infrared images of minute temperature differences. Giving users the power to detect in the dark, see-through light fog and smoke, observe invisible heat sources, compare relative temperatures, and measure spot temperatures.

FLIR ONE Pro App provides a simple and intuitive user interface with various functions making it easier to collect and share useful infrared camera images. It can load captured images directly to the camera roll and allows operators to easily share. FLIR ONE® Pro is perfect for all professionals that need a little help on the job site and prevents equipment breakdown.

FLIR One Pro features the enhanced resolution of FLIR VividIR™ processing, the added perspective of FLIR MSX®, and the convenience of the FLIR OneFit™ adjustable connector, FLIR ONE Pro uses thermal imaging to work as hard as you do. Whether you are a professional or focused on DIY projects, FLIR MSX® technology, which combines thermal and visual data for finer details and added perspective.
FLIR ONE® Pro-Series includes:
FLIR ONE Pro LT - iOS (435-0012-03) - RS Stock No. 175-7362
FLIR ONE Pro LT - Android Micro-USB (435-0015-03) - RS Stock No. 175-7364
FLIR ONE Pro IOS (435-0006-03) – RS Stock No. 136-8284
FLIR ONE Pro Android (435-0007-03) – RS Stock No. 136-8285
FLIR ONE EDGE Pro (11002-0201) – RS Stock No. 261-9712
FLIR ONE Pro LT (435-0013-03) – RS Stock No. 175-7363
FLIR ONE Pro Android Micro USB (435-0011-03) – RS Stock No. 136-8286

Features and Benefits:

Pixel size 12μm (con), 8-14μm spectal range
Pixel size 12um (con), 8-14um spectral range
Thermal resolution 19,200 pixels (160 x 120)
Visual resolution 1440 x 1080
Higher Resolution Thermal Sensor
Advanced Diagnostics
One-Touch Reporting
Enhanced FLIR ONE App
Video, Photo, Time-Lapse
Swipe to see visible image
Thermal Colour Palettes: 9
High / Low Gain Mode
IR Scale (Displayed on image, adjustable range)
Spot Meters (max.): 3 (movable)
Rectangular Region of Interest (max.): 3 (movable)
Circular Region of Interest (max.): 3 (movable)
Timer
Manual Flat Field Correction
Emissivity Settings: 4
Mechanical Shock Drop from 1.8 m
Easy sharing (Twitter, Facebook, Instagram, e-mail, SMS)
Battery life 1 h
Battery charge time 40 min
iOS Lightning (Video), Female Micro USB-C 5V/1A (Charging)
OneFitTM connector extends up to 4 mm to attach the FLIR ONE to your smartphone through many popular phone case

Applications

  • HVAC

  • Building Inspections

  • Electrical

  • DIY

Frequently asked questions

Q: What is FLIR MSX Technology?
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.

Q: What is FLIR vividIR Technology?
A: FLIR VividIR technology helps create images that have up to four times as many pixels and will enhance native IR resolutions, this improves the accuracy of the temperature measurements.

Why you need the FLIR ONE Pro for Android

ULTIMATE CLARITY: With a high-resolution thermal sensor, the FLIR ONE Pro captures thermal images that are rich in detail.
PROFESSIONAL-GRADE PERFORMANCE: Built to exceed expectations, the FLIR ONE Pro is the tool of choice for those who demand the highest level of precision. From building inspections to electrical diagnostics, its advanced capabilities deliver results you can rely on.
CAPTURE & SHARE: Seamlessly integrate thermal imaging into your workflow. Capture stunning thermal images and videos directly from your Android device and share your discoveries.
FOR HOME & INDUSTRY: From detecting energy inefficiencies at home to identifying equipment issues in the field, the FLIR ONE Pro is your trusted companion.
MSX IMAGE ENHANCEMENT: FLIR's patented MSX technology overlays visual details on thermal images, providing context and making it easier to interpret results.
CUSTOMISABLE PALETTES: Tailor your thermal imaging experience with multiple colour palettes, allowing you to adapt to specific environments and preferences.
ROBUST & PORTABLE: The FLIR ONE Pro is designed for daily use in the field. Its compact, durable construction ensures it can handle the rigors of your work, no matter where your job takes you.
USB-C CONNECTIVITY: Connects to your Android device via a USB-C connector.

What is the difference between FLIR ONE Pro and FLIR ONE?

The FLIR ONE Pro and the FLIR ONE are both thermal imaging camera attachments designed to work with mobile devices. The primary differences between the FLIR ONE Pro and the FLIR ONE are related to resolution, price, target audience, compatibility, and advanced features. The FLIR ONE Pro is geared towards professionals and those who require higher accuracy and more advanced thermal imaging capabilities, while the FLIR ONE is more budget-friendly and suitable for casual users and general thermal exploration. The FLIR ONE Pro typically comes with a USB-C or lightning connector and may include advanced features like multiple temperature measurement points, more customisable colour palettes, and better thermal sensitivity for enhanced accuracy and versatility.