E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

FLIR ONE Pro iOS for Smartphones iOS Thermal Imaging Camera, -20 → +400 °C, 160 x 120pixel Detector Resolution

RS Stock No.: 136-8284Brand: FLIRManufacturers Part No.: FLIR ONE PRO iOSDistrelec Article No.: 30396558
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +400 °C

Detector Resolution

160 x 120pixel

Display Resolution

1440 x 1080pixel

Interface Type

iOS

Model Number

ONE Pro iOS for Smartphones

Thermal Sensitivity

70mK

Best Temperature Measurement Accuracy

±3 °C

Focus Type

Automatic, Manual

Refresh Rate

8.7Hz

Minimum Focus Distance

150mm

For Use With

iPhones

Auto Capture on Camera

No

Radiometric Video on Camera

Yes

Battery Level Indicator

No

Accuracy

± 3 °C

Depth

14mm

Application

Electrical Issues, Home & Building Inspection, HVAC & Plumbing

Horizontal Field of View

50°

Dimensions

68 x 34 x 14mm

Field Of View

50 x 43°

Minimum Focus

150 mm

Maximum Temperature Measurement

+400 °C

Vertical Field of View

43°

Weight

36.5g

Maximum Focus

15cm

Model Number p

ONE Pro iOS

Visual Camera

Yes

Dimensions L x W x D

68 x 34 x 14mm

Country of Origin

Estonia

Product details

FLIR ONE® Pro for iOS Lightning Connector - Thermal Camera for Smartphone

FLIR ONE Pro is an attachment that connects to the bottom of mobile devices via Lightning connector turning your mobile device into a thermal imaging camera with the ability to see what the naked eye cannot. FLIR ONE Pro™ provides infrared images of minute temperature differences. Giving users the power to detect in the dark, see-through light fog and smoke, observe invisible heat sources, compare relative temperatures, and measure spot temperatures.

FLIR ONE Pro App provides a simple and intuitive user interface with various functions making it easier to collect and share useful infrared camera images. It can load captured images directly to the camera roll and allows operators to easily share. FLIR ONE® Pro is perfect for all professionals that need a little help on the job site and prevents equipment breakdown.

FLIR One Pro features the enhanced resolution of FLIR VividIR™ processing, the added perspective of FLIR MSX®, and the convenience of the FLIR OneFit™ adjustable connector, FLIR ONE Pro uses thermal imaging to work as hard as you do. Whether you are a professional or focused on DIY projects, FLIR MSX® technology, which combines thermal and visual data for finer details and added perspective.
FLIR ONE® Pro-Series includes:
FLIR ONE Pro LT - iOS (435-0012-03) - RS Stock No. 175-7362
FLIR ONE Pro LT - Android Micro-USB (435-0015-03) - RS Stock No. 175-7364
FLIR ONE Pro IOS (435-0006-03) – RS Stock No. 136-8284
FLIR ONE Pro Android (435-0007-03) – RS Stock No. 136-8285
FLIR ONE EDGE Pro (11002-0201) – RS Stock No. 261-9712
FLIR ONE Pro LT (435-0013-03) – RS Stock No. 175-7363
FLIR ONE Pro Android Micro USB (435-0011-03) – RS Stock No. 136-8286

Features and Benefits:

Pixel size 12 μm (con), 8-14 μm spectral range
Higher Resolution Thermal Sensor
Advanced Diagnostics
One-Touch Reporting
Enhanced FLIR ONE App
Video, Photo, Time-Lapse
Swipe to See Visible Image
Thermal Colour Palettes: 9
High / Low Gain Mode
IR Scale (Displayed on image, adjustable range)
Spot Meters (max.): 3 (movable)
Rectangular Region of Interest (max.): 3 (movable)
Circular Region of Interest (max.): 3 (movable)
Timer
Manual Flat Field Correction
Emissivity Settings: 4
Mechanical Shock Drop from 1.8 m
Easy sharing (Twitter, Facebook, Instagram, e-mail, SMS)
Battery life 1 h
Battery charge time 40 min
iOS Lightning (Video), Female Micro USB-C 5V/1A (Charging)
OneFit adjustable-height connector ensures that your FLIR ONE Pro will fit your phone or tablet, even when it's in a compatible case

Applications

HVAC
Building Inspections
Electrical
DIY

Frequently asked questions

Q: What is FLIR MSX Technology?
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.

Q: What is FLIR VividIR Technology?
A: FLIR VividIR technology helps create images that have up to four times as many pixels and will enhance native IR resolutions, this improves the accuracy of the temperature measurements.

Why would you need the FLIR ONE Pro for iOS?

The FLIR ONE Pro is a game-changing device that transforms your iOS device into a powerful thermal imaging tool.
SEE BEYOND THE VISIBLE: The FLIR ONE Pro lets you uncover a world of hidden details, whether you're detecting heat loss in your home, locating potential electrical issues, or tracking wildlife in the dark.
HOME INSPECTIONS MADE EASY: For homeowners and professionals alike, this is your secret weapon for identifying insulation problems, water leaks, and even HVAC irregularities. Save money on energy bills, prevent costly repairs, and enjoy peace of mind.
INDUSTRIAL-GRADE ACCURACY: Delivers precise temperature measurements and advanced analytics. Whether you're an electrician, HVAC technician, or building inspector, it's your ultimate tool for assessing thermal performance.
CAPTURE & SHARE: Snap stunning thermal images and videos directly from your iOS device and share your thermal data.

Advanced Features:
MSX IMAGE ENHANCEMENT: Combining thermal and visible images, FLIR's patented MSX technology provides exceptional detail and context to your thermal images. Say goodbye to vague, grainy pictures and hello to sharp, meaningful results.
SEAMLESS COMPATIBILITY: The FLIR ONE Pro effortlessly connects to your iOS device via a lightning connector, ensuring you have a powerful thermal camera wherever you go.
ADJUSTABLE SETTINGS: Customise your experience with adjustable temperature scales, emissivity settings, and multiple colour palettes. Tailor your thermal imaging to your specific needs.
PORTABLE & DURABLE: Slim, compact, and built to withstand the rigors of daily use, the FLIR ONE Pro is your trusty companion.

What is the difference between FLIR ONE Pro and FLIR ONE?

The FLIR ONE Pro and the FLIR ONE are both thermal imaging camera attachments designed to work with mobile devices. The primary differences between the FLIR ONE Pro and the FLIR ONE are related to resolution, price, target audience, compatibility, and advanced features. The FLIR ONE Pro is geared towards professionals and those who require higher accuracy and more advanced thermal imaging capabilities, while the FLIR ONE is more budget-friendly and suitable for casual users and general thermal exploration. The FLIR ONE Pro typically comes with a USB-C or lightning connector and may include advanced features like multiple temperature measurement points, more customisable colour palettes, and better thermal sensitivity for enhanced accuracy and versatility.

Supplied with

FLIR ONE Pro IOS
Carrying Case
USB Charging Cable
Quick Start Guide

Stock information temporarily unavailable.

€ 663.54

€ 663.54 Each (ex VAT)

€ 789.61

€ 789.61 Each (inc. VAT)

FLIR ONE Pro iOS for Smartphones iOS Thermal Imaging Camera, -20 → +400 °C, 160 x 120pixel Detector Resolution

€ 663.54

€ 663.54 Each (ex VAT)

€ 789.61

€ 789.61 Each (inc. VAT)

FLIR ONE Pro iOS for Smartphones iOS Thermal Imaging Camera, -20 → +400 °C, 160 x 120pixel Detector Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Temperature Measurement Range

-20 → +400 °C

Detector Resolution

160 x 120pixel

Display Resolution

1440 x 1080pixel

Interface Type

iOS

Model Number

ONE Pro iOS for Smartphones

Thermal Sensitivity

70mK

Best Temperature Measurement Accuracy

±3 °C

Focus Type

Automatic, Manual

Refresh Rate

8.7Hz

Minimum Focus Distance

150mm

For Use With

iPhones

Auto Capture on Camera

No

Radiometric Video on Camera

Yes

Battery Level Indicator

No

Accuracy

± 3 °C

Depth

14mm

Application

Electrical Issues, Home & Building Inspection, HVAC & Plumbing

Horizontal Field of View

50°

Dimensions

68 x 34 x 14mm

Field Of View

50 x 43°

Minimum Focus

150 mm

Maximum Temperature Measurement

+400 °C

Vertical Field of View

43°

Weight

36.5g

Maximum Focus

15cm

Model Number p

ONE Pro iOS

Visual Camera

Yes

Dimensions L x W x D

68 x 34 x 14mm

Country of Origin

Estonia

Product details

FLIR ONE® Pro for iOS Lightning Connector - Thermal Camera for Smartphone

FLIR ONE Pro is an attachment that connects to the bottom of mobile devices via Lightning connector turning your mobile device into a thermal imaging camera with the ability to see what the naked eye cannot. FLIR ONE Pro™ provides infrared images of minute temperature differences. Giving users the power to detect in the dark, see-through light fog and smoke, observe invisible heat sources, compare relative temperatures, and measure spot temperatures.

FLIR ONE Pro App provides a simple and intuitive user interface with various functions making it easier to collect and share useful infrared camera images. It can load captured images directly to the camera roll and allows operators to easily share. FLIR ONE® Pro is perfect for all professionals that need a little help on the job site and prevents equipment breakdown.

FLIR One Pro features the enhanced resolution of FLIR VividIR™ processing, the added perspective of FLIR MSX®, and the convenience of the FLIR OneFit™ adjustable connector, FLIR ONE Pro uses thermal imaging to work as hard as you do. Whether you are a professional or focused on DIY projects, FLIR MSX® technology, which combines thermal and visual data for finer details and added perspective.
FLIR ONE® Pro-Series includes:
FLIR ONE Pro LT - iOS (435-0012-03) - RS Stock No. 175-7362
FLIR ONE Pro LT - Android Micro-USB (435-0015-03) - RS Stock No. 175-7364
FLIR ONE Pro IOS (435-0006-03) – RS Stock No. 136-8284
FLIR ONE Pro Android (435-0007-03) – RS Stock No. 136-8285
FLIR ONE EDGE Pro (11002-0201) – RS Stock No. 261-9712
FLIR ONE Pro LT (435-0013-03) – RS Stock No. 175-7363
FLIR ONE Pro Android Micro USB (435-0011-03) – RS Stock No. 136-8286

Features and Benefits:

Pixel size 12 μm (con), 8-14 μm spectral range
Higher Resolution Thermal Sensor
Advanced Diagnostics
One-Touch Reporting
Enhanced FLIR ONE App
Video, Photo, Time-Lapse
Swipe to See Visible Image
Thermal Colour Palettes: 9
High / Low Gain Mode
IR Scale (Displayed on image, adjustable range)
Spot Meters (max.): 3 (movable)
Rectangular Region of Interest (max.): 3 (movable)
Circular Region of Interest (max.): 3 (movable)
Timer
Manual Flat Field Correction
Emissivity Settings: 4
Mechanical Shock Drop from 1.8 m
Easy sharing (Twitter, Facebook, Instagram, e-mail, SMS)
Battery life 1 h
Battery charge time 40 min
iOS Lightning (Video), Female Micro USB-C 5V/1A (Charging)
OneFit adjustable-height connector ensures that your FLIR ONE Pro will fit your phone or tablet, even when it's in a compatible case

Applications

HVAC
Building Inspections
Electrical
DIY

Frequently asked questions

Q: What is FLIR MSX Technology?
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.

Q: What is FLIR VividIR Technology?
A: FLIR VividIR technology helps create images that have up to four times as many pixels and will enhance native IR resolutions, this improves the accuracy of the temperature measurements.

Why would you need the FLIR ONE Pro for iOS?

The FLIR ONE Pro is a game-changing device that transforms your iOS device into a powerful thermal imaging tool.
SEE BEYOND THE VISIBLE: The FLIR ONE Pro lets you uncover a world of hidden details, whether you're detecting heat loss in your home, locating potential electrical issues, or tracking wildlife in the dark.
HOME INSPECTIONS MADE EASY: For homeowners and professionals alike, this is your secret weapon for identifying insulation problems, water leaks, and even HVAC irregularities. Save money on energy bills, prevent costly repairs, and enjoy peace of mind.
INDUSTRIAL-GRADE ACCURACY: Delivers precise temperature measurements and advanced analytics. Whether you're an electrician, HVAC technician, or building inspector, it's your ultimate tool for assessing thermal performance.
CAPTURE & SHARE: Snap stunning thermal images and videos directly from your iOS device and share your thermal data.

Advanced Features:
MSX IMAGE ENHANCEMENT: Combining thermal and visible images, FLIR's patented MSX technology provides exceptional detail and context to your thermal images. Say goodbye to vague, grainy pictures and hello to sharp, meaningful results.
SEAMLESS COMPATIBILITY: The FLIR ONE Pro effortlessly connects to your iOS device via a lightning connector, ensuring you have a powerful thermal camera wherever you go.
ADJUSTABLE SETTINGS: Customise your experience with adjustable temperature scales, emissivity settings, and multiple colour palettes. Tailor your thermal imaging to your specific needs.
PORTABLE & DURABLE: Slim, compact, and built to withstand the rigors of daily use, the FLIR ONE Pro is your trusty companion.

What is the difference between FLIR ONE Pro and FLIR ONE?

The FLIR ONE Pro and the FLIR ONE are both thermal imaging camera attachments designed to work with mobile devices. The primary differences between the FLIR ONE Pro and the FLIR ONE are related to resolution, price, target audience, compatibility, and advanced features. The FLIR ONE Pro is geared towards professionals and those who require higher accuracy and more advanced thermal imaging capabilities, while the FLIR ONE is more budget-friendly and suitable for casual users and general thermal exploration. The FLIR ONE Pro typically comes with a USB-C or lightning connector and may include advanced features like multiple temperature measurement points, more customisable colour palettes, and better thermal sensitivity for enhanced accuracy and versatility.

Supplied with

FLIR ONE Pro IOS
Carrying Case
USB Charging Cable
Quick Start Guide