Technical Document
Specifications
Brand
FlirWidth
610mm
Height
218mm
Material
Stainless Steel
Colour
Grey
For Use With
Electrical Enclosure
IP Rating
IP67
Series
IRW-xPS
Country of Origin
United States
Stock information temporarily unavailable.
€ 2,454.10
€ 2,454.10 Each (ex VAT)
€ 2,920.38
€ 2,920.38 Each (inc. VAT)
FLIR IR Inspection Window
1
€ 2,454.10
€ 2,454.10 Each (ex VAT)
€ 2,920.38
€ 2,920.38 Each (inc. VAT)
FLIR IR Inspection Window
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlirWidth
610mm
Height
218mm
Material
Stainless Steel
Colour
Grey
For Use With
Electrical Enclosure
IP Rating
IP67
Series
IRW-xPS
Country of Origin
United States