Technical Document
Specifications
Brand
FlirWidth
160mm
Height
218mm
Material
Aluminium
For Use With
Electrical Enclosure
IP Rating
IP65
Series
IRW-xPC
Country of Origin
United States
Stock information temporarily unavailable.
€ 1,128.02
€ 1,128.02 Each (ex VAT)
€ 1,342.34
€ 1,342.34 Each (inc. VAT)
FLIR Telephoto Lens
1
€ 1,128.02
€ 1,128.02 Each (ex VAT)
€ 1,342.34
€ 1,342.34 Each (inc. VAT)
FLIR Telephoto Lens
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlirWidth
160mm
Height
218mm
Material
Aluminium
For Use With
Electrical Enclosure
IP Rating
IP65
Series
IRW-xPC
Country of Origin
United States