FLIR Single Port POE Injector, 100 → 240V ac Input, 56V dc Output, 320mA, 15.4W

RS Stock No.: 893-8483Brand: FLIRManufacturers Part No.: T199507
brand-logo
View all in PoE Injectors

Technical Document

Specifications

Brand

Flir

Input Voltage

100 → 240V ac

Output Voltage

56V dc

Output Current

320mA

Number of Output Ports

1

Power Rating

15.4W

Length

145mm

Width

61mm

Depth

40mm

Weight

0.77kg

Number of Ethernet Ports

2

Product Type

PoE Injector

Country of Origin

Estonia

Product details

FLIR AX8 Thermal Sensor

Thermal imaging camera for continuous condition and safety monitoring.
FLIR AX8 is a thermal sensor with imaging capabilities, combining thermal and visual cameras in a small, affordable package. It provides continuous temperature monitoring and alarming for of critical electrical and mechanical equipment. The AX8 is useful to guard against unplanned outages, service interruptions and any kind of equipment failure.It provides continuous monitoring of electrical cabinets, process and manufacturing areas, data centers, energy generation and distribution, transportation and mass transit, storage facilities and refrigeration warehouses.

Compact and easy to install
Streaming video output
Automated alarming when pre-set temperature thresholds are exceeded
Temperature trend analysis
Results can be shared to a PLC
Image masking function
Easy to install in space-constrained areas
Image storage modes: IR, visual, MSX

Stock information temporarily unavailable.

€ 306.27

€ 306.27 Each (ex VAT)

€ 364.46

€ 364.46 Each (inc. VAT)

FLIR Single Port POE Injector, 100 → 240V ac Input, 56V dc Output, 320mA, 15.4W

€ 306.27

€ 306.27 Each (ex VAT)

€ 364.46

€ 364.46 Each (inc. VAT)

FLIR Single Port POE Injector, 100 → 240V ac Input, 56V dc Output, 320mA, 15.4W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Input Voltage

100 → 240V ac

Output Voltage

56V dc

Output Current

320mA

Number of Output Ports

1

Power Rating

15.4W

Length

145mm

Width

61mm

Depth

40mm

Weight

0.77kg

Number of Ethernet Ports

2

Product Type

PoE Injector

Country of Origin

Estonia

Product details

FLIR AX8 Thermal Sensor

Thermal imaging camera for continuous condition and safety monitoring.
FLIR AX8 is a thermal sensor with imaging capabilities, combining thermal and visual cameras in a small, affordable package. It provides continuous temperature monitoring and alarming for of critical electrical and mechanical equipment. The AX8 is useful to guard against unplanned outages, service interruptions and any kind of equipment failure.It provides continuous monitoring of electrical cabinets, process and manufacturing areas, data centers, energy generation and distribution, transportation and mass transit, storage facilities and refrigeration warehouses.

Compact and easy to install
Streaming video output
Automated alarming when pre-set temperature thresholds are exceeded
Temperature trend analysis
Results can be shared to a PLC
Image masking function
Easy to install in space-constrained areas
Image storage modes: IR, visual, MSX