E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

FLIR TG167 Infrared Thermometer, +380°C Max, °C and °F Measurements With RS Calibration

RS Stock No.: 921-8935Brand: FLIRManufacturers Part No.: TG167
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

Flir

Absolute Maximum Temperature Measurement

+380°C

Temperature Scale

Centigrade, Fahrenheit

Calibrated

RSCAL

Distance to spot Ratio

24:1

Model Number p

TG167

Model Number (p)

TG167

Resolution

80 x 60 pixels

Data Storage

Yes

Length

186mm

Width

55mm

Height

94mm

Dimensions

186 x 55 x 94mm

Weight

312g

Country of Origin

China

Product details

FLIR TG167 Non-Contact Spot Thermal Camera

Bridging the gap between single spot infrared thermometers and FLIR's thermal cameras, the TG167 has been specifically designed for indoor electrical inspection. Hot and cold spots in switch boxes, cabinets, connectors and wires can easily be detected with quality image detail. Non-contact measurement allows safe and reliable recording of surface temperature. Images can be stored and downloaded for reporting, using the 8 GB microSD card or using the USB cable included.

With a large 2.02 TFT LCD display, easily record temperature measurements, instantly find the hot spots and eliminate blind guesswork. Designed to be rugged and reliable in the harshest environments, this laser thermometer/thermal camera can withstand a 2m drop.

Features and Benefits:

• -25°C to +380°C temperature range
• 24:1 spot ratio
• 80 x 60 pixels
• 9 Hz image frequency
• Dual diverging laser thermometer for infrared temperature measurement area
• Equipped with Lepton® micro thermal sensor

FAQ's

Are infrared thermometers dangerous?
IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.

How accurate are infrared thermometers?
The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.

Supplied with

Wrist strap lanyard, 8 GB microSD card, power supply with separate USB cable and printed documentation

Stock information temporarily unavailable.

P.O.A.

FLIR TG167 Infrared Thermometer, +380°C Max, °C and °F Measurements With RS Calibration

P.O.A.

FLIR TG167 Infrared Thermometer, +380°C Max, °C and °F Measurements With RS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Flir

Absolute Maximum Temperature Measurement

+380°C

Temperature Scale

Centigrade, Fahrenheit

Calibrated

RSCAL

Distance to spot Ratio

24:1

Model Number p

TG167

Model Number (p)

TG167

Resolution

80 x 60 pixels

Data Storage

Yes

Length

186mm

Width

55mm

Height

94mm

Dimensions

186 x 55 x 94mm

Weight

312g

Country of Origin

China

Product details

FLIR TG167 Non-Contact Spot Thermal Camera

Bridging the gap between single spot infrared thermometers and FLIR's thermal cameras, the TG167 has been specifically designed for indoor electrical inspection. Hot and cold spots in switch boxes, cabinets, connectors and wires can easily be detected with quality image detail. Non-contact measurement allows safe and reliable recording of surface temperature. Images can be stored and downloaded for reporting, using the 8 GB microSD card or using the USB cable included.

With a large 2.02 TFT LCD display, easily record temperature measurements, instantly find the hot spots and eliminate blind guesswork. Designed to be rugged and reliable in the harshest environments, this laser thermometer/thermal camera can withstand a 2m drop.

Features and Benefits:

• -25°C to +380°C temperature range
• 24:1 spot ratio
• 80 x 60 pixels
• 9 Hz image frequency
• Dual diverging laser thermometer for infrared temperature measurement area
• Equipped with Lepton® micro thermal sensor

FAQ's

Are infrared thermometers dangerous?
IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.

How accurate are infrared thermometers?
The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.

Supplied with

Wrist strap lanyard, 8 GB microSD card, power supply with separate USB cable and printed documentation