Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Flowline LR20 Series Pulse Radar Level Transmitter Level Radar, Flange Mount, Aluminium Body

RS Stock No.: 124-0135Brand: FlowlineManufacturers Part No.: LR20-0310-30
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Pulse Radar Level Transmitter

Mounting Type

Flange Mount

Body Material

Aluminium

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Maximum dc Voltage

26V

Maximum Current

20 mA

Maximum Pressure

5bar

Gasket Material

Silicone

Series

LR20

Current Rating

22.5 mA

Country of Origin

United States

Product details

Flowline EchoPulse LR20/25/30 Pulse radar Level Transmitter

Robust & reliable 26GHz pulse radar level transmitter from Flowline provides the user with continuous level measurement up to 10m. EchoPulse LR series is designed for use within a comprehensive range of applications, including corrosive and agitation media

Features and Benefits

IP67 rated aluminium enclosure with polycarbonate window
316L stainless steel antenna & process mount
Fail-Safe diagnostic & outputs
Automatic temperature compensation provides accurate measurement
Simple & intuitive configuration via an integral push button display

Flowline Sensors

Stock information temporarily unavailable.

P.O.A.

Flowline LR20 Series Pulse Radar Level Transmitter Level Radar, Flange Mount, Aluminium Body

P.O.A.

Flowline LR20 Series Pulse Radar Level Transmitter Level Radar, Flange Mount, Aluminium Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Pulse Radar Level Transmitter

Mounting Type

Flange Mount

Body Material

Aluminium

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Maximum dc Voltage

26V

Maximum Current

20 mA

Maximum Pressure

5bar

Gasket Material

Silicone

Series

LR20

Current Rating

22.5 mA

Country of Origin

United States

Product details

Flowline EchoPulse LR20/25/30 Pulse radar Level Transmitter

Robust & reliable 26GHz pulse radar level transmitter from Flowline provides the user with continuous level measurement up to 10m. EchoPulse LR series is designed for use within a comprehensive range of applications, including corrosive and agitation media

Features and Benefits

IP67 rated aluminium enclosure with polycarbonate window
316L stainless steel antenna & process mount
Fail-Safe diagnostic & outputs
Automatic temperature compensation provides accurate measurement
Simple & intuitive configuration via an integral push button display

Flowline Sensors