Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Flowline LR81 Series Radar Level Sensor, Modbus Output, Flange Mount, PVDF (pigmented polyvinylidene fluoride) Body

RS Stock No.: 149-413Brand: FlowlineManufacturers Part No.: LR81-0001
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Radar

Mounting Type

Flange Mount

Switch Output

Modbus

Body Material

PVDF (pigmented polyvinylidene fluoride)

Cable Length

10

Series

LR81

Country of Origin

India

Stock information temporarily unavailable.

€ 1,431.44

€ 1,431.44 Each (ex VAT)

€ 1,703.41

€ 1,703.41 Each (inc. VAT)

Flowline LR81 Series Radar Level Sensor, Modbus Output, Flange Mount, PVDF (pigmented polyvinylidene fluoride) Body

€ 1,431.44

€ 1,431.44 Each (ex VAT)

€ 1,703.41

€ 1,703.41 Each (inc. VAT)

Flowline LR81 Series Radar Level Sensor, Modbus Output, Flange Mount, PVDF (pigmented polyvinylidene fluoride) Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Radar

Mounting Type

Flange Mount

Switch Output

Modbus

Body Material

PVDF (pigmented polyvinylidene fluoride)

Cable Length

10

Series

LR81

Country of Origin

India